12-23C/R6GHBHC-A01/2C by Everlight Electronics Co Ltd

Overview of 12-23C/R6GHBHC-A01/2C by Everlight Electronics Co Ltd.

The 12-23C/R6GHBHC-A01/2C is a triple color LED that features brilliant red, brilliant green, and blue capabilities. This component is characterized by its water clear lens and a small 2mm footprint, making it suitable for various compact applications in optoelectronics. The part is RoHS compliant, ensuring it adheres to stringent environmental standards by limiting hazardous substances. This specific LED comes in a Surface Mount Device (SMD) package, boasting a configuration of 4 pins for ease of integration into circuit designs.

In terms of optical characteristics, the LED provides wavelengths of 468 nm for blue, 518 nm for green, and 632 nm for red, offering vibrant color output that is essential in applications such as display technologies and indicator lights. The luminous intensities are rated at 90.0 mcd for red, 180.0 mcd for green, and 50.0 mcd for blue, giving a broad range of illumination. The operating temperature range extends from -40 °C to 85 °C, ensuring reliability under various environmental conditions.

As of the current writing, the factory lead time for this part is noted to be approximately 14 weeks, which may be relevant for project timelines and procurement planning. It also complies with several industry standards, contributing to its suitability for a variety of sectors.

Industry Applications for 12-23C/R6GHBHC-A01/2C

The versatility of the 12-23C/R6GHBHC-A01/2C LED allows it to be utilized in a variety of applications across several industries. The following potential use cases illustrate how this component might fit within specific sectors:

  • Industrial Automation: In automation systems, this tri-color LED might be employed for status indicators or feedback mechanisms in machinery and control panels. Its compact design and vibrant output could provide clear visual cues for system statuses and alerts, potentially improving operational efficiency.
  • Energy and Power Systems: The part might be useful in renewable energy applications, such as solar inverters and battery management systems. The tri-color aspect could allow for real-time monitoring of system performance, with different colors indicating different operational states, enhancing user understanding of system health.
  • Consumer Electronics: Devices such as smartphones, tablets, and wearables could incorporate this LED to deliver visual alerts or notifications. The small size and mounting flexibility of an SMD LED make it a potential choice for modern electronic device designs.
  • Home Appliances: This LED could find its application in smart home devices, providing visual indicators for user interactions or system statuses. The ability to emit multiple colors allows it to signal various modes, such as standby, active, or error conditions.

It is essential to note that these potential industry applications are only conceptual and illustrative. They require comprehensive analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. Similar tri-color LEDs with comparable specifications might also present viable options for these applications.

About Everlight Electronics Co Ltd.

Everlight Electronics Co Ltd. is a manufacturer known for its broad range of optoelectronic components, specifically in the visible LED market. The company designs and manufactures various LED products, including surface mount devices like the 12-23C/R6GHBHC-A01/2C, which is a part of its robust portfolio aimed at serving diverse applications. Everlight focuses on innovation in LED technologies, ensuring that their products meet both performance requirements and environmental regulations, such as RoHS and REACH compliance.

In addition to the 12-23C/R6GHBHC-A01/2C, Everlight manufactures a variety of other visible LEDs, which can suit applications in automotive lighting, signage, displays, and more. Their ongoing advancements in LED technology align with the industry’s shift towards more energy-efficient and versatile lighting solutions, providing customers with multiple options for their design needs.

Where to Find 12-23C/R6GHBHC-A01/2C by Everlight Electronics Co Ltd

For those interested in purchasing the 12-23C/R6GHBHC-A01/2C, it is recommended to research availability through findchips.com. This platform not only provides information about this specific part but also allows users to explore other Visible LEDs that might offer similar functionalities from Everlight Electronics Co Ltd or alternative manufacturers. Historical availability indicates that distributors such as EBV Elektronik, DigiKey, Future Electronics, and Arrow Electronics have carried this part, but stock levels can vary, so checking current data is advised.

Compare pricing for 12-23C/R6GHBHC-A01/2C and other Visible LEDs / Optoelectronics at findchips.com