Overview of 12015378 by Aptiv PLC
The 12015378 is classified as a Combination Line Connector and features a design suited for automotive environments, emphasizing its capacity for physical durability and electrical reliability in demanding applications. Manufactured by Aptiv PLC, this specific model includes 2 contacts, each with a male configuration, and it promises waterproof sealing capabilities (2.6 W/P sealed). This connector is crafted with a general-purpose option in a robust body measuring 1.602 inches in depth and 0.846 inches in length. Among its characteristics, it includes a single row of contacts and has been structured without the requirement for an empty shell or the integration of mixed contacts.
Industry Applications for 12015378
The following industry applications for the 12015378 are potential use-cases based on its specifications and general characteristics. It’s important to note that these applications are hypothetical and should be verified for specific compatibility and standards before use.
- Automotive: Given its design as an automotive connector, the 12015378 could potentially be utilized in vehicle wiring systems, especially in areas requiring moisture resistance. Components such as sensors, infotainment systems, or lighting controls might use these connectors to ensure reliable operation despite exposure to environmental factors.
- Consumer Electronics: Devices exposed to environmental factors, like outdoor cameras or rugged wearable devices, could potentially integrate this connector for its sealing features, ensuring durability and protection against moisture.
- Telecommunications: In the telecommunications field, the 12015378 might be used in infrastructure exposed to external environments, like at cell sites or in outdoor routing equipment, where protection from water ingress is critical.
- Industrial Automation: In industrial settings, this connector might be applied in machinery or production equipment that requires repeated exposure to washdown processes or operates in wet conditions, helping to maintain connections between sensors and control units reliably sealed against water penetration.
Please note that these application scenarios are only illustrative and would require detailed analysis by engineering and design teams to ensure compliance with industry standards and specific operational requisites.
About Aptiv PLC
Aptiv PLC is a prominent name in the field of electronic connectors, specializing in innovative and reliable technologies across automotive and other industrial sectors. Their range typically includes designs that cater to severe environmental conditions, which is evident in products like the 12015378 and other similar Combination Line Connectors. By focusing on robust connector solutions, Aptiv supports a vast array of electronic applications that require superior performance and durability, solidifying its status in connector manufacturing.
Where to Find 12015378 by Aptiv PLC
For those interested in sourcing the 12015378, we recommend researching availability on findchips.com. This site provides access to current stock levels, pricing information, and a list of distributors that historically have carried products from Aptiv PLC. While distributors like Master Electronics, Avnet Abacus, TME, TTI, Verical, Onlinecomponents.com, and Mouser Electronics have featured these parts in the past, visiting FindChips will provide the most accurate and timely purchasing information. Additionally, for those seeking alternate components possibly offered by Aptiv PLC or other manufacturers, exploring options under the category of Combination Line Connectors may provide suitable alternatives.