Overview of 12015792 by Aptiv PLC
The Aptiv 12015792 is a combination line connector designed for robust and reliable connections in various applications. It features 2 contacts, is female gendered, and uses a crimp terminal for secure connection. The plug is part of the Weather Pack Tower Series, specifically designed for environments where weather resistance and durability are paramount. The connector is intended for use with the Aptiv Weather Pack Series 12089188 socket contact, highlighting its modular design and ease of integration with existing Weather Pack systems. With a body made of nylon, it promises durability and resistance to environmental factors. The connector boasts a body breadth of 0.886 inch, depth of 1.606 inches, and a length of 0.846 inch, making it compact yet capable of handling up to 20A of current, which is suitable for a wide range of applications. Despite the lack of specific IP rating, this connector’s design caters to general-purpose applications requiring weatherproof connections. Its operating temperature range from -40 °C to 125 °C emphasizes its versatility in harsh conditions. Furthermore, its compliance with RoHS and REACH regulations ensures it meets global standards for environmental safety.
Industry Applications for 12015792
The Aptiv 12015792 connector, due to its robust design and compatibility with the Weather Pack series, might potentially find use in a variety of industries. While its evident emphasis on weather resistance and operating temperature range guides its use-case scenarios, the following are conceptual applications that could benefit from this connector’s specifications. It’s crucial to note that these industry applications are hypothetical and should be considered as starting points for further analysis and verification by engineering and design teams to ensure compliance with specific industry standards and application requirements.
- Industrial Automation: Given its rugged design and environmental resistance, the 12015792 might potentially be used in industrial control systems, especially those exposed to the outdoors or harsh conditions. The connector’s ability to maintain reliable connections in a wide temperature range could be pivotal for sensors and actuators in automation systems.
- Energy and Power Systems: In the energy sector, particularly in renewable energy installations such as wind turbines and solar panels, connectors that can withstand environmental stressors are crucial. The 12015792 could potentially serve in connecting control systems or power converters that require weatherproofing.
- Renewable Energy: Aside from mainstream energy systems, applications within emerging renewable technologies like tidal and geothermal power generation might also benefit from the reliable, environmentally sealed connections offered by the 12015792.
- Robotics and Drones: In robotics, especially those deployed outdoors or in varied environments, the need for durable, weather-resistant connectors is clear. The 12015792 could potentially provide reliable connectivity solutions for electronic systems in drones and robots, ensuring uninterrupted operation through adverse weather conditions.
These potential applications underscore the versatility and utility of the 12015792 in providing reliable connections across a spectrum of demanding environments and operating conditions. However, each application’s specific design requirements and regulatory compliance must be thoroughly assessed before implementation.
About Aptiv PLC.
Aptiv PLC is a global technology company that specializes in automotive and industrial components, including a wide range of connectors for various applications. Within the realm of Combination Line Connectors, Aptiv stands out for its innovative designs and robust products that cater to demanding environments, emphasizing reliability and performance. The company offers an extensive catalog of electronic parts, including connectors like the 12015792, designed for precise and durable connections. Aptiv’s commitment to quality, combined with its focus on sustainability and environmental compliance, makes its products aligned with contemporary engineering and procurement requirements. Passionate about creating more connected, safer, and greener technology solutions, Aptiv’s connectors are engineered to meet the stringent demands of various industries, ensuring that they offer not only connectivity but also reliability under harsh conditions.
Where to Find 12015792 by Aptiv PLC
For those looking to procure the Aptiv 12015792 connector, conducting thorough research on availability and pricing via reputable distributors is vital. Findchips.com offers an excellent starting point for this process, presenting real-time data on stock levels and prices from various suppliers. Historically, the part has been available from distributors such as Master Electronics, Avnet Abacus, TME, TTI, Bristol Electronics, Onlinecomponents.com, Mouser Electronics, and Newark. However, to obtain the most current information on availability and pricing, it’s recommended to visit findchips.com. Additionally, for those considering alternatives or seeking components with similar specifications, exploring the Combination Line Connectors subcategory can reveal a range of options from Aptiv PLC and other manufacturers that might meet your specific application requirements.