Overview of 120220-0204 by ITT Interconnect Solutions
The 120220-0204 is a connector accessory designed for use with I/O connectors and is part of the Assembly Items subcategory. Its function includes serving as a connector support. This part features a universal contact, capable of handling a current rating of up to 2A. The contact within the 120220-0204 accessory is made from Beryllium Copper, known for its conductivity and durability. The contact termination type is Surface Mount Technology (SMT), which facilitates direct mounting on printed circuit boards.
This component is matched by ITT Cannon, a manufacturer noted for the production of high-quality connector accessories. It is Reach compliance code certified, indicating adherence to EU standards regarding the use of certain hazardous substances in electrical and electronic equipment.
Industry Applications for 120220-0204
The 120220-0204 could potentially serve various industry applications due to its universal design and robust specifications. Below are a few illustrative examples:
- Telecommunications: This part might be used in communication equipment where reliable and durable connector components are required. The high conductivity and current handling capabilities make it a viable option for both mobile and stationary telecom systems.
- Consumer Electronics: In consumer electronics like smartphones and tablets, which require precise and reliable I/O connections, the 120220-0204 might be integrated. Its SMT termination supports streamlined manufacturing processes, making it potentially suitable for mass-produced items.
- Computing and Data Storage: Due to its robust material properties and its capacity to support high current applications, potentially, this part might be found in desktop computers, servers, and large storage devices where stable electrical connections are a necessity.
It is important to note that these potential applications are entirely illustrative and require further analysis and verification by engineering and design teams to ensure compliance with industry-specific standards and application requirements.
About ITT Interconnect Solutions
ITT Interconnect Solutions is a well-established manufacturer specializing in the design and production of highly reliable and innovative connector components and systems. Their product range includes a variety of connector accessories, focusing particularly on those categorized as Assembly Items. With the inclusion of 120220-0204 in their catalog, ITT Cannon demonstrates their expertise in offering components that enhance and facilitate the usability of electronic connectors across a broad array of applications.
Where to Find 120220-0204 by ITT Interconnect Solutions
For procurement specialists and engineers looking to purchase the 120220-0204, it is recommended to check availability and pricing on findchips.com. Among the distributors where the component has historically been available are Master Electronics, Mouser Electronics, DigiKey, and Newark. However, availability can vary, and accessing the most up-to-date information on stock levels and pricing at these or other distributors can be achieved by visiting the detailed page on findchips.com for this specific part.
To explore alternative parts in the Assembly Items category, potentially offered by ITT Interconnect Solutions or other manufacturers, the same portal provides comprehensive searching capabilities that can help engineers find suitable components for their specific needs.