Overview of 12045773 by Aptiv PLC
The 12045773 component by Aptiv PLC is a male crimp contact designed for use within the Metri-Pack 150 Series Automotive Housings. It offers a flexible solution for cable or wiring integration in automotive connectors, accommodating a minimum cable diameter of 0.067 inches and a maximum of 0.109 inches. The contact provides a robust termination point for wirings with a crimping method, enhancing electrical reliability and ease of assembly. The pin-type contact is tailored for cables with a cross-sectional area between 0.5 and 0.8 mm². Notably, it is RoHS compliant, indicating adherence to hazardous substances regulations. These features make it a versatile component in automotive wiring systems, certification support, and environmental sustainability.
Industry Applications for 12045773
The 12045773’s design and specifications allow it to potentially suit several industrial applications. This connector accessory’s capacity to handle various wire sizes securely and its compatibility with standardized automotive housings highlight its adaptability. While its precise fit in given industries needs verification, here are conceptual possibilities:
- Automotive: This sector could utilize the 12045773 in vehicle wiring systems, particularly in applications requiring reliable signal transmission and easy maintenance. Connectors in this domain might include those found in lighting systems, engine management units, or entertainment systems.
- Consumer Electronics: Devices that require robust yet miniature connectors, such as portable electronics, may find the crimping capability and secure fit offered by 12045773 advantageous for internal cable management.
- Electronic Manufacturing: For assembly lines and manufacturing processes that demand efficient and reliable connections, such as in automated assembly systems, this component might enhance productivity and ensure quality.
Please note that the potential industry applications mentioned are conceptual and illustrative. They require detailed analysis and confirmation by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Aptiv PLC
Aptiv PLC is a prominent player in the domain of automotive technology and Assembly Items. The company is known for its innovative solutions in the connector and assemblies market, with products like 12045773 designed to meet rigorous standards of durability and functionality. Aptiv’s product range is comprehensive in catering to the evolving demands of modern vehicle architectures, especially in connectivity and safety technologies. Their components generally align with current environmental standards, as evidenced by the RoHS compliance of products like the 12045773. This commitment to quality and sustainability underscores Aptiv’s position as a reliable supplier in the automotive and connected services markets.
Where to Find 12045773 by Aptiv PLC
If you’re considering purchasing the 12045773, I recommend performing diligent research on findchips.com. This site not only provides current stock levels and pricing but also offers a comprehensive comparison across various distributors. While the part has been previously available through distributors such as Master Electronics, Avnet Abacus, TME, TTI, Onlinecomponents.com, Mouser Electronics, and Newark, availability can fluctuate. To explore similar or alternate products, check out the Assembly Items on findchips.com, where you may find additional options from either Aptiv PLC or other manufacturers.