Overview of 12052641 by Aptiv PLC
The 12052641 is identified as a combination line connector, featuring 2 contacts, a female configuration, and crimp terminal for securing wires. Specifically designed for the automotive industry, this product forms part of the Combination Line Connectors subcategory, which includes connectors that integrate multiple connection types or signal pathways into a single unit. It is rated for use with a mating part number 12162000, ensuring compatibility and performance within its designated applications.
With a body dimensions listed as 0.732 inches in breadth, 1.024 inches in depth, and 0.906 inches in length, this connector is constructed from Polyamide 66, an insulating material known for its robust thermal and chemical resistance properties. The rated current for signal transmission is 14 A. Additionally, it holds compliance with RoHS and REACH standards, which indicates its adherence to certain environmental and safety regulations.
Industry Applications for 12052641
The versatile design and technical specifications of the 12052641 make it suitable for a variety of applications across multiple industries. Please note that the following potential industry applications stipulate possible use cases that need further verification and testing by engineering teams:
- Automotive: As a product designed specifically for automotive applications, 12052641 could potentially be used in creating connections within vehicle wiring harnesses, typically for signals requiring up to 14 A. Its robust design is suitable for environments where vibration and temperature fluctuations are common.
- Consumer Electronics: Devices that require reliable power connections could utilize this connector. Given its compact size and capability to handle significant current, it could be beneficial in power supply units or charging systems.
- Industrial Automation: In industrial settings, having reliable connectors is crucial for the smooth operation of machinery and controls. This part might be used in connecting sensors or actuators that operate within the current specs of the connector.
- Transportation and Logistics: Non-automotive vehicles such as electric carts and logistic support vehicles might also benefit from robust, sealed connectors like the 12052641, particularly in electrical systems subjected to outdoor environments.
It’s essential to underline that these uses are conceptual and illustrative. Engineering teams must verify adherence to industry standards and specific application requirements when integrating this connector into any project.
About Aptiv PLC
Aptiv PLC is a noted leader within the automotive and vehicle component sectors, specialising in connectivity solutions and advanced technologies. Their portfolio largely includes various types of Combination Line Connectors and other electronic components that cater to a wide range of automotive and industrial applications. Products like 12052641 exemplify Aptiv’s commitment to innovation and quality, providing solutions that integrate multiple functionalities and support challenging environmental conditions.
Where to Find 12052641 by Aptiv PLC
To source the 12052641 by Aptiv PLC or to investigate alternative Combination Line Connectors, exploring options on findchips.com is recommended. This site provides comparisons of stock levels and pricing from various distributors. While historically the part has been available through distributors such as Master Electronics, TTI, Quest Components, Onlinecomponents.com, and Mouser Electronics, it’s advisable to refer to findchips.com for current availability and pricing. Finding alternatives, if required, can also be efficiently handled on the same platform.