Overview of 12061C105KAT2A by Kyocera AVX Components
The 12061C105KAT2A is a Surface Mount Device (SMD) multilayer Ceramic Capacitor that features a capacitance of 1 µF and a voltage rating of 100 V. Encased in a durable, rectangular 1206 [3216 metric] package, it adheres to the X7R dielectric specification, ensuring a temperature-stable performance across a wide operating temperature range from -55°C to +125°C. This part is equipped with a nickel barrier and a matte tin (Sn) terminal finish, enhancing solderability and resistance against oxidation.
Manufacturer Kyocera AVX Components certifies that the 12061C105KAT2A is RoHS compliant and adheres to the Pbfree and Reach Compliance Codes, ensuring it meets contemporary environmental standards for electronic components. With a capacitor case style specifically designed for SMD mounting, this part is ideally suited for automated assembly processes, packed in 7-inch embossed tape and reel for efficient installation. As of the current writing, the factory lead time for this part is approximated at 10 weeks.
Industry Applications for 12061C105KAT2A
The 12061C105KAT2A occupies a crucial role across various sectors due to its reliable performance in stabilizing voltage and controlling power needs in electronic circuits. While understanding the specific components and applications, design audits and standards adhere to industry specifications must be ensured. Here are potential uses in select industries:
- Consumer Electronics: Utilized in devices like smartphones, tablets, and laptops, potentially serving roles in power regulation and noise suppression circuits due to its compact size and compatibility with surface-mount technology.
- Telecommunications: Might be employed in equipment for signal transmission including base stations, satellite communication devices, and networking hardware, where stable capacitive values and robust thermal properties are critical.
- Industrial Automation: Could be integral in control systems and automation machinery that require consistent performance over broad temperature ranges and resistance against voltage variations.
- Computing and Data Storage: Possibly used in servers and storage devices, supporting power supply filtration and voltage smoothing processes to enhance device reliability and performance under varying electrical loads.
- Automotive: Appropriate for use in vehicle electronics such as infotainment systems, electronic control units, and GPS devices, leveraging its robust operating temperature range and reliability.
Note that these potential industry applications are conceptual and require verification for specific use cases by qualified engineering and design teams, particularly regarding industry standards and application-specific requirements.
About Kyocera AVX Components
Kyocera AVX Components is a notable manufacturer within the realm of electronics, specializing in a wide range of capacitive solutions, including Ceramic Capacitors. Their expertise is particularly evident in their offerings of SMD ceramic capacitors, with products like the 12061C105KAT2A exemplifying their commitment to delivering reliable and environmentally compliant components suitable for a myriad of applications spanning various industries from consumer electronics to industrial automation. Kyocera AVX’s products are distinguished by their adherence to stringent quality standards and their focus on innovation and sustainability.
Where to Find 12061C105KAT2A by Kyocera AVX Components
When looking to purchase the 12061C105KAT2A, findchips.com provides a comprehensive platform that offers current stock levels and pricing from various distributors. Historically, this part has been available from distributors such as DigiKey, Mouser Electronics, and TTI, among others. For those interested in similar parts, the Ceramic Capacitors listing on findchips.com is a valuable resource for exploring alternatives offered by Kyocera AVX Components or other manufacturers.