12063C106KAT2A by Kyocera AVX Components

Overview of 12063C106KAT2A by Kyocera AVX Components

The 12063C106KAT2A is a general purpose ceramic capacitor from Kyocera AVX Components. It features a capacitance of 10 µF and a rated DC voltage of 25V. Its tolerance is specified at ±10%, with a temperature coefficient characteristic of X7R, allowing for stable performance across a temperature range of -55°C to +125°C. Constructed in a 1206 (3216 mm) size, this component is surface-mount with a rectangular chip shape, embellished with a Matte Tin (Sn) – with Nickel (Ni) barrier terminal finish.

This ceramic capacitor is part of the broader category of Ceramic Capacitors. It is RoHS compliant, ensuring that it does not contain hazardous substances, and is classified under Pbfree Code “Yes,” making it environmentally friendly. Manufactured by Kyocera AVX, this component ensures reliability and performance with ‘Multilayer’ construction technology, enhancing its operating efficiency and durability for various electronic applications.

Industry Applications for 12063C106KAT2A

As a versatile electronic part, the 12063C106KAT2A capacity and stability under various temperatures make it suitable for multiple industry applications. Some of these potential uses include:

  • Consumer Electronics: This capacitor might be used in devices such as smartphones, tablets, and laptops, where stability over a range of operating temperatures is crucial.
  • Industrial Automation: Given its robustness in temperature variations and reliability, it could potentially be integrated into automated machinery and sensor systems in harsh industrial environments.
  • Telecommunications: The attributes of this ceramic capacitor could potentially make it suitable for telecommunications infrastructure, supporting stable circuit operations in equipment like routers and switches.
  • Computing and Data Storage: This part can potentially serve in data centers and server racks, providing stability needed in high-performance computing tasks.
  • Smart Cities: Components like these are crucial in various applications within intelligent urban infrastructure, possibly including traffic management systems and urban monitoring sensors.

Each of these industry uses of the 12063C106KAT2A capacitor requires thorough verification by engineering and design teams to evaluate its integration and compliance with specific application standards.

About Kyocera AVX Components

Kyocera AVX Components is well known for their expertise in manufacturing high-quality capacitors, especially within the domain of Ceramic Capacitors. The production of models like the 12063C106KAT2A are testaments to their precision engineering and focus on durable, reliable components suitable for a wide array of technical applications. Their capacitors are commonly used in both everyday electronics and specialized equipment, making Kyocera AVX a pivotal player in the global electronics component market.

Where to Find 12063C106KAT2A by Kyocera AVX Components

For purchasing the 12063C106KAT2A, prospective buyers should consider researching on findchips.com. This website not only shows current availability and pricing from multiple distributors but also offers a broad overview of other Ceramic Capacitors that might fit different application needs. Distributors like DigiKey, Mouser Electronics, and Farnell have historically stocked this part, but availability may vary. A detailed check at findchips.com will provide the latest stock status and competitive pricing.

Compare pricing for 12063C106KAT2A and other Ceramic Capacitors at findchips.com