Overview of 12063C475KAT2A by Kyocera AVX Components
The 12063C475KAT2A is a surface mount multilayer ceramic capacitor designed for general-purpose applications. It features a capacitance of 4.7 µF and is rated for a voltage of 25V with a tolerance of ±10%. This component utilizes an X7R dielectric material, which provides stable capacitance over a wide range of temperatures. The physical dimensions of this capacitor are 1206, which translates to 3.2 mm in length, 1.6 mm in width, and 2.29 mm in height. The part is compliant with RoHS regulations and is packaged in a 7-inch reel, making it suitable for automated assembly processes.
From a temperature perspective, the 12063C475KAT2A can operate in environments ranging from -55°C to +125°C. This wide operating temperature range is beneficial for applications that may experience thermal fluctuations. The part is manufactured by Kyocera AVX Components, a notable name in electronic components, particularly in the realm of capacitors.
Industry Applications for 12063C475KAT2A
Given the specifications and properties of the 12063C475KAT2A, it might have applications in several industries. Here are some potential use cases:
- Internet of Things (IoT): The compact size and multilayer structure of this capacitor may suit small IoT devices. It could effectively filter noise or stabilize voltage levels in connected devices.
- Consumer Electronics: The general-purpose nature of the 12063C475KAT2A makes it a potential component for consumer electronics like smartphones, tablets, or smart home devices. Its voltage rating and operational temperature range may help in maintaining device performance under varying conditions.
- Automotive (if applicable standards are met): If automotive standards were listed or applicable, this capacitor could possibly be used in automotive electronic control units (ECUs) or infotainment systems, where reliability under temperature extremes is critical.
- Telecommunications: The characteristics of this capacitor might support applications in telecommunications equipment, such as signal processing units, where capacitance stability and reliability across temperatures are essential.
- Robotics and Drones: Given its size and performance specifications, it could be used in various electronics within robots or drones, where space is limited but performance is essential.
Please note that these potential industry applications are only conceptual and illustrative, and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Kyocera AVX Components
Kyocera AVX Components is recognized in the electronics industry for manufacturing a range of passive components, particularly capacitors. They have a strong presence in the market for ceramic capacitors and have developed various products, including the 12063C475KAT2A. The company focuses on creating reliable and efficient components that meet the demands of modern electronics. Their capacitors are utilized in a wide array of applications, including consumer electronics, automotive, industrial, and telecommunications.
In addition to the 12063C475KAT2A, Kyocera AVX Components manufactures several other similar parts that might interest designers looking for components with various capacitance values, dielectrics, and voltage ratings. Their commitment to quality and compliance with international standards ensures that their products can meet the rigorous demands of different applications.
Research Price and Stock for 12063C475KAT2A by Kyocera AVX Components on Findchips.com
For those interested in acquiring the 12063C475KAT2A, it is recommended to research stock and pricing at Findchips.com. This platform will give you up-to-date information on availability and cost. Additionally, you may explore options for similar components in the Ceramic Capacitors subcategory, where you can find alternate parts offered by Kyocera AVX Components or other manufacturers.
The 12063C475KAT2A has historically been available at various distributors, including:
- Chip-Germany GmbH
- Avnet Asia
- DigiKey
- Mouser Electronics
However, stock levels and pricing may fluctuate, so it is advisable to consult Findchips for the most current information.