Overview of 12063D106KAT2A by Kyocera AVX Components
The 12063D106KAT2A is a surface-mount multilayer ceramic capacitor designed for general-purpose applications. It offers a capacitance of 10 microfarads (µF) with a rated direct current (DC) voltage of 25 volts. The capacitor features an X5R dielectric material, which is suitable for applications with moderate temperature fluctuations, as it can operate within a temperature range of -55ºC to +85ºC. The dimensions of the package are specified as 1206, representing a metric size of 3216 mm, which makes it easy to integrate into compact electronic assemblies.
This component comes with a tolerance of ±10%, providing a reasonable range for capacitance values in various circuit applications. For mounting, it utilizes a rectangular SMT (Surface Mount Technology) package that adheres to standard 7-inch reel packing methods, facilitating efficient handling during assembly processes. The part is also compliant with relevant environmental standards, including RoHS and REACH, making it suitable for modern electronic designs that prioritize sustainability.
As of the current writing, the factory lead time for the 12063D106KAT2A is indicated to be around 15 weeks, which should be considered by procurement teams during their planning.
Industry Applications for 12063D106KAT2A
The 12063D106KAT2A could potentially find applications across various industries due to its specifications and versatile characteristics. Below are some examples of where this component might be utilized:
- Energy and Power Systems: The capacitor could potentially be used in energy storage systems or power management circuits, where the stability across a varying temperature range could enhance performance. Its ability to handle a nominal voltage of 25V makes it suitable for low-voltage applications within this sector.
- Transportation and Logistics: In electronic control systems, particularly those aboard vehicles, the reliability of the 12063D106KAT2A might support various functions, such as voltage smoothing or filtering. The component’s small footprint enables it to be integrated into space-constrained designs commonly found in automotive electronics.
- Renewable Energy: In solar inverters and wind energy systems, the capacitor could possibly assist with charge balancing and energy smoothing applications. It could help ensure stable performance even when exposed to fluctuating environmental conditions.
- Automotive: If the part meets industry compliance standards such as AEC-Q100 or AEC-Q101 (which are not specified here), the 12063D106KAT2A might be applied in power distribution networks or signal filtering circuits within automotive systems.
It is important to note that these potential industry applications are only conceptual and illustrative. Engineering and design teams should conduct further analysis to ensure adherence to industry standards and specific application requirements.
About Kyocera AVX Components
Kyocera AVX Components is a prominent manufacturer in the field of electronic components, particularly known for its range of capacitors, including ceramic capacitors. The 12063D106KAT2A exemplifies their commitment to producing high-quality multilayer ceramic capacitors that cater to various applications, from consumer electronics to industrial and automotive sectors.
Kyocera AVX offers a wide variety of similar parts with comparable specifications, ensuring reliable performance and compliance with industry standards. Their focus on innovation and quality assurance makes them a suitable choice for engineers and designers seeking dependable passive components for their projects.
Research Price and Stock for 12063D106KAT2A by Kyocera AVX Components on Findchips.com
For those considering procurement, it is advisable to research stock availability and pricing for the 12063D106KAT2A at Findchips. This platform not only provides current stock levels but also enables users to explore alternate options within the Ceramic Capacitors subcategory. Potential distributors of this part have historically included:
- New Advantage Corporation
- Avnet Asia
- DigiKey
- Mouser Electronics
However, it is essential to check Findchips for the most up-to-date stock levels and pricing, as availability may vary among distributors.