Overview of 12065287 by Aptiv PLC
The 12065287 by Aptiv PLC is a Combination Line Connector featuring 3 contacts, designed for female connection types, with specifications designed to meet the needs of a variety of applications, particularly in the automotive sector. This product is part of the broader category of Combination Line Connectors, indicating its versatility and adaptability to combine signal and power in a single connector interface. The contacts are finished with tin (Sn), ensuring reliable connectivity and longevity. The insulator material is made from Polybutylene Terephthalate (PBT), known for its strength, stiffness, and resistance to environmental factors such as moisture and various chemicals, making it an ideal choice for automotive applications and beyond.
Significantly, the 12065287 follows strict compliance with REACH (Registration, Evaluation, Authorisation, and Restriction of Chemicals) and carries a JESD-609 Code e3, indicating its lead (Pb)-free nature, and compatibility with modern environmental standards. It is designed for cable mounting, supporting a one-row configuration loaded with contacts, emphasizing its design for straightforward, efficient applications that demand reliability.
Industry Applications for 12065287
Potentially, the 12065287 connector could serve a myriad of industry applications, demanding a closer look at its adaptability across various sectors. Here, we explore possible uses, noting that actual utility might vary and should always be confirmed by engineering and design teams to ensure suitability:
- Automotive: Given its components and design, the 12065287 could be ideally suited for automotive applications, possibly involving connections within vehicle power systems, sensor interfaces, or control units. Its sealed design and robust material selection make it an appropriate choice for environments subject to moisture, vibration, and temperature fluctuations.
- Industrial Control Systems: In industrial settings, this connector could potentially be used in control systems or machine interfaces, where reliable connections are necessary for the proper function of machinery and safety systems. Its general-purpose option makes it adaptable for various non-specialized applications.
- Consumer Electronics: While primarily suited for automotive and industrial applications, its small form factor and reliability might also make the 12065287 a suitable option for certain types of consumer electronics requiring durable, compact connections.
- Telecommunications: This connector might find use in certain areas of the telecommunications sector, particularly in environments where environmental resistance and connection reliability are paramount.
Note that the component’s specific properties, such as its number of contacts, material compliance, and contact finish, should be considered in the context of the intended application, and thorough analysis by engineering and design teams is required.
About Aptiv PLC
Aptiv PLC is a notable manufacturer in the connectors and electronics sector, specializing in innovative and sustainable mobility solutions. In the specific realm of Combination Line Connectors, Aptiv stands out for its focus on creating products that integrate signal and power delivery in vehicles and other applications. The 12065287 is an example of their commitment to quality and functionality, designed to meet stringent standards for reliability and environmental compliance. Aptiv’s product range encompasses a wide variety of connectors, emphasizing their role in advancing the automotive and electronic industries with parts that support the need for durable, efficient connections in critical applications.
Where to Find 12065287 by Aptiv PLC
For those looking to purchase the 12065287 connector, or researching alternatives within the category of Combination Line Connectors, recommend using findchips.com as your starting point. This platform provides up-to-date information on stock levels, pricing, and availability from various distributors. Historically, the part has been available from distributors such as Component Electronics, Inc., Avnet Abacus, TTI, Quest Components, and Mouser Electronics. However, to get current stock levels and competitive pricing, visiting findchips.com is advisable. This resource ensures you have access to the most accurate, comprehensive information to make informed procurement decisions.