Overview of 12065C103KAT2A by Kyocera AVX Components
The 12065C103KAT2A by Kyocera AVX Components is a general-purpose chip ceramic capacitor, encapsulated within a 1206 (3216 mm) package. It features a capacitance of 0.01 µF and a rated DC voltage (URdc) of 50V. The capacitor operates efficiently within a temperature range of -55ºC to +125ºC and is characterized by an X7R dielectric material, which ensures stable capacitance characteristics over temperature and voltage. This capacitor is notably designed with surface-mount technology and a rectangular shape, catering well to compact spaces and dense circuit designs.
Additional attributes include a ±10% tolerance, multilayer construction, and a terminal finish of Matte Tin (Sn) with a Nickel (Ni) barrier, enhancing its solderability and resistance to oxidation. The component is also compliant with RoHS, REACH, and is listed with an ECCN code of “EAR99.” According to the data, this capacitor has a factory lead time of 12 weeks as of the current writing.
Industry Applications for 12065C103KAT2A
-
Consumer Electronics: The 12065C103KAT2A might find application in consumer devices such as smartphones, tablets, and laptops, where reliable performance over a wide range of environmental conditions is essential. The X7R temperature coefficient is especially suitable for devices exposed to variable climates.
-
Industrial Automation: In industrial environments, machinery and control systems often require components that can withstand harsh conditions, such as wide temperature variances. The robust temperature range and durability of the 12065C103KAT2A could make it a beneficial choice for such applications.
-
Telecommunications: The stability and reliability of the 12065C103KAT2A might make it useful in telecommunications equipment, where stable electronic properties are crucial for signal integrity and long equipment lifetimes. The compact form factor is particularly valuable in densely packed circuit boards common in telecom hardware.
It’s important to note that these potential industry applications are purely illustrative and require particular analysis and verification by engineering and design teams to ensure adherence to industry standards and application-specific requirements.
About Kyocera AVX Components
Kyocera AVX Components is a well-regarded manufacturer in the field of electronic components, particularly known for their range of capacitors, including 12065C103KAT2A and other similar models. Their expertise in developing Ceramic Capacitors is reflected in their products’ reliability, performance, and compliance with environmental standards such as RoHS and REACH. This focus on sustainability along with technological innovation allows them to meet diverse market needs across electronics, from industrial applications to consumer technology.
Where to Find 12065C103KAT2A by Kyocera AVX Components
If you are considering purchasing the 12065C103KAT2A, I recommend researching on our site, findchips.com. At this site, you can also explore other Ceramic Capacitors, potentially offered by Kyocera AVX Components or other manufacturers. The part has been historically available at distributors including Chip1Stop, Avnet Asia, Chip 1 Exchange, and Future Electronics. However, stock levels and pricing are consistently varying, so checking real-time information on findchips.com is advisable.