Overview of 12065C104KAZ2A by Kyocera AVX Components
The Kyocera AVX 12065C104KAZ2A is a chip capacitor, belonging to the Ceramic Capacitors subcategory, well-suited for general-purpose applications. This multilayer ceramic capacitor (MLCC) features a capacitance of 0.1 µF and a voltage rating of 50V. It adheres to a ±10% tolerance and operates within a temperature range of -55ºC to +125ºC. The dielectric characteristic of this component is X7R, indicating suitability across various temperature ranges without significant changes in capacitance. Designed in a 1206 [3216 metric] package, its dimensions are 3.2 mm in length, 1.6 mm in width, and 0.94 mm in height. This product conforms to RoHS and REACH standards, validating its compliance with environmental regulations.
Industry Applications for 12065C104KAZ2A
The characteristics of the 12065C104KAZ2A make it versatile for numerous applications, particularly in environments requiring stability and reliability under fluctuating temperature conditions. The following industries could potentially benefit from incorporating this component:
- Consumer Electronics: Devices such as TVs, portable electronics, and home appliances could potentially utilize this capacitor due to its general-purpose nature and stability across a range of temperatures.
- Telecommunications: Telecommunications equipment, which requires consistent performance despite thermal variance, might incorporate such capacitors.
- Computing and Data Storage: In computing, where stable electronic components are crucial for reliable data processing and storage, the temperature stability of the X7R dielectric could be specifically beneficial.
- Industrial Automation: Machinery and automation systems that operate in varying climatic conditions might find the temperature characteristics and the durability of the Flexiterm design suited to their needs.
Note: These potential applications are theoretical illustrations and should undergo verification by engineering and design teams to ensure compliance with specific industry standards and application requirements.
About Kyocera AVX Components
Kyocera AVX is a leading manufacturer of electronic components including an array of capacitors predominantly focusing on Ceramic Capacitors. Kyocera AVX’s capacitors are appreciated for their reliability and precision in various electronics markets. Their product line extends to several similar capacitors to 12065C104KAZ2A, designed to offer solutions catering to diverse operational requirements and environmental conditions. Kyocera AVX continually innovates to meet the sophisticated demands of an ever-evolving electronic components market.
Where to Find 12065C104KAZ2A by Kyocera AVX Components
For procurement of the 12065C104KAZ2A, it is advisable to explore findchips.com to verify current availability and pricing from various distributors. Historically, this component has been stocked by distributors such as DigiKey, Mouser Electronics, and TTI, but for up-to-date inventory status, FindChips provides real-time data regarding stock levels across these and other suppliers. Additionally, should you seek alternatives to this component by Kyocera AVX or other brands, consider browsing the collection under the Ceramic Capacitors section on FindChips.