12065D106KAT2A by Kyocera AVX Components

Overview of 12065D106KAT2A by Kyocera AVX Components

The 12065D106KAT2A is described as a multi-layer ceramic capacitor (MLCC) featuring a capacitance of 10 µF and a voltage rating of 50V. This component operates within a temperature range of -55º to +85ºC and employs an X5R dielectric material, known for maintaining moderate changes in capacitance with respect to temperature and voltage. With a tolerance of ±10%, the capacitor’s size follows the conventional 1206 chip size, measuring 3.2 mm in length and 1.6 mm in width. It is lead-free (Pb-free), compliant with RoHS, and comes packaged in a surface-mount technology (SMT) format, suitable for general-purpose applications.

This MLCC is particularly notable for its efficient packaging method – supplied on a 7-inch reel with embossed tape, facilitating automated pick-and-place assembly processes. Notably, the capacitor is finished with a matte tin over nickel terminal, ensuring good solderability and environmental resistance.

Moreover, the part is active in the part life cycle and has a reported factory lead time of 12 weeks as of the current writing. Its compliance with REACH and ECCN code “EAR99” signifies that it has broad approval for international shipment, except to certain embargoed countries.

Industry Applications for 12065D106KAT2A

Potential applications for the 12065D106KAT2A span across various industries. Due to its general-purpose nature, it is suitable for integration into diverse electronic circuits. Here are some plausible industry uses:

  • Energy and Power Systems: Could be used in power supply filters or energy storage systems where stability and reliability over a wide range of operating temperatures are crucial. The X5R dielectric material might benefit applications that deal with moderate temperature fluctuations.
  • Transportation and Logistics: Potential use in electronic systems of vehicles or logistic tracking systems that require compact, reliable capacitors to handle frequent changes in power levels and environmental conditions.
  • Renewable Energy: Might be included in the electronic control systems of solar inverters or wind turbine controls, which need capacitors that can endure variable operational climates and deliver stable performance.
  • Automotive: If the part meets certain industry-specific standards, it could potentially be used in automotive applications, particularly in electronic control units (ECUs), sensing systems, or infotainment systems.

Note that these industry applications are conceptual and should be verified by engineering teams for compliance with specific industry standards and application requirements.

About Kyocera AVX Components

Kyocera AVX Components is recognized in the electronic component industry for its extensive range of capacitor solutions, including its lineup of Ceramic Capacitors. Over the years, Kyocera AVX has set benchmarks in both technological advancements and reliability, with 12065D106KAT2A exemplifying the company’s commitment to providing versatile and robust components. Known for rigorous manufacturing processes and strict quality control, Kyocera AVX ensures that its capacitors meet stringent performance standards, suitable for a diverse range of product applications.

Where to Find 12065D106KAT2A by Kyocera AVX Components

When looking to purchase the 12065D106KAT2A, findchips.com is an excellent resource. Not only can you check current availability across multiple distributors, but you can also compare pricing. Historically, this part has been available from distributors such as TTI, Mouser Electronics, DigiKey, and Farnell. However, for accurate, up-to-date information, visit findchips.com to verify stock levels and view the latest pricing. You can also explore other Ceramic Capacitors that might meet your circuit design needs from Kyocera AVX Components or other manufacturers.

Compare pricing for 12065D106KAT2A and other Ceramic Capacitors at findchips.com