1206CC103KAT1A by Kyocera AVX Components

Overview of 1206CC103KAT1A by Kyocera AVX Components

The 1206CC103KAT1A is a Ceramic Capacitor characterized by a capacitance of 0.01 µF and a voltage rating of 630V. Designed in a 1206 (3216 metric) package, this capacitor uses an X7R dielectric material, known for its stability under varying temperature conditions, maintaining a capacitance tolerance of ±10% across a temperature range of -55ºC to +125ºC. It is constructed for surface mount placement, making it suitable for high-density installation. The component dimensions are 3.2mm in length, 1.6mm in width, and a height of 1.448mm. Its terminals are finished with matte tin over nickel, ensuring durable soldering points and resistance to oxidation.

Kyocera AVX Capacitor’s 1206CC103KAT1A meets stringent environmental compliance standards, being both RoHS and REACH compliant. It’s also designed with Pbfree and RoHS compliant terminals, adhering to the latest environmental regulations for electronic components. Despite its obsoleteness in the lifecycle, the 1206CC103KAT1A brings high reliability in applications requiring a tight capacitance tolerance and operating under broader temperature ranges. Notably, it comes packed in a 7-inch reel, facilitating automated assembly processes.

Industry Applications for 1206CC103KAT1A

The versatility and specifications of the 1206CC103KAT1A make it potentially suitable for various high-reliability applications across different industries. It’s important to note that these potential applications are conceptual and should be verified by engineering teams for specific use cases.

  • Telecommunications: The device could potentially be used in telecommunications infrastructure due to its stable capacitance over a range of temperatures, ensuring reliability in signal processing applications.
  • Consumer Electronics: In consumer electronics, such as laptops and mobile phones, the 1206CC103KAT1A could be used due to its compact size and reliability over a broad operating temperature range.
  • Industrial Automation: The device’s robust resistance to thermal variations potentially makes it suitable for automation equipment that often operates in harsh environmental conditions.
  • Computing and Data Storage: The high voltage rating and stability under temperature variations also make it potentially suitable for power supply circuits within computing and data storage systems.

Please note that these industry applications are illustrative and require rigorous verification and adherence to specific industry standards before definitive application.

About Kyocera AVX Components

Kyocera AVX Components is a renowned manufacturer in the electronics sector, specializing in the design and production of a broad range of capacitor types, including Ceramic Capacitors. Their products are known for high quality, durability, and compliance with international standards. The 1206CC103KAT1A is an example of their commitment to offering capacitors that meet the needs of modern electronic applications. Kyocera AVX’s capacitors are used in various fields from industrial and telecommunications to consumer electronics, underscoring the versatility and reliability of their products.

Where to Find 1206CC103KAT1A by Kyocera AVX Components

To purchase the 1206CC103KAT1A, interested buyers are advised to research and procure the component through platforms like Findchips.com. It has been historically available at distributors such as Avnet Abacus, ComSIT USA, Quest Components, and Bristol Electronics. For availability and the most up-to-date pricing, users should check www.findchips.com. Additionally, alternative components, potentially also offered by Kyocera AVX or other manufacturers, can be found by exploring Ceramic Capacitors listings.

Compare pricing for 1206CC103KAT1A and other Ceramic Capacitors at findchips.com