Overview of 1206GC102KAT2A by Kyocera AVX Components
The 1206GC102KAT2A is a multilayer ceramic capacitor manufactured by Kyocera AVX Components, encapsulated in a standard 1206 (3216 mm) chip package. This capacitor features a capacitance value of 1000 pF and a rated DC voltage of 2000V. It operates within a temperature range of -55ºC to +125ºC, making it suitable for general purpose applications under varying environmental conditions. The capacitor utilizes an X7R dielectric, which ensures stability under a broad temperature range and maintains a capacitance change within ±10% over its operating temperature. This product also supports surface-mount technology (SMT) which simplifies the assembly process on printed circuit boards. The 1206GC102KAT2A is also characterized by environmental compliance with Pb-free and RoHS standards, ensuring suitability for use in various global markets.
Industry Applications for 1206GC102KAT2A
The versatility of the 1206GC102KAT2A ceramic capacitor allows its potential use in diverse sectors. Importantly, the potential industry applications listed here are illustrative only and require thorough validation by engineering teams to ensure compliance with specific standards and requirements of each application. Here are several industries where this component might find use:
- Consumer Electronics: This capacitor could be implemented in devices where space conservation and reliability under temperature fluctuations are crucial, such as in laptops, cameras, or home appliances.
- Telecommunications: In telecommunications equipment, stability and durability in component performance are required — features that the X7R dielectric of this capacitor potentially supports.
- Computing and Data Storage: High-voltage capabilities and temperature stability might make the 1206GC102KAT2A suitable for power supplies and data storage systems within computing infrastructure.
- Industrial Automation: Sensors and control systems that operate in harsh environmental conditions could benefit from the robustness and reliability of this capacitor.
- Audio and Video Systems: The stability provided by the X7R dielectric might also be useful in audio and video system applications where consistent performance is required across a range of environmental conditions.
Note that these applications should be further analyzed for their specific needs and the compatibility of the capacitor with those needs.
About Kyocera AVX Components
Kyocera AVX Components is known for its broad range of electronic components, particularly in the capacitors market. The company excels in manufacturing high-quality Ceramic Capacitors, including the featured 1206GC102KAT2A. This capacitor represents just a segment of their extensive line, which includes a variety of sizes, capacitor types, and dielectrics tailored to meet diverse industry demands. Their capacitors are designed for reliability and performance, adhering to stringent industry standards required across consumer, telecommunications, automotive, and industrial markets among others.
Where to Find 1206GC102KAT2A by Kyocera AVX Components
To purchase the 1206GC102KAT2A, or to find compatible parts, consider researching on FindChips.com. This site allows you to compare current stock levels and pricing from a variety of distributors. Historically, this part has been available through reputable distributors such as DigiKey, Mouser Electronics, and Farnell, among others. Availability, however, can vary, and it is advisable to check FindChips for up-to-date information. Additionally, for alternatives in Ceramic Capacitors, use the site to explore options that might have similar specifications to those of the 1206GC102KAT2A offered by either Kyocera AVX Components or other manufacturers.