Overview of 1206L050/15YR by Littelfuse Inc.
The 1206L050/15YR is a PolySwitch resettable fuse that features a low resistance of 0.4 ohms and is designed for surface mount (SMT) applications with a 1206 CHIP form factor. This component adheres to RoHS compliance standards, signifying its restriction of hazardous substances in electronic and electrical equipment. It offers a 0.5A holding current and is capable of a trip current specification of 1A. The fuse operates within a voltage rating of 15Vdc, and the time to trip is impressively swift at 0.1 seconds. Additionally, this component can manage a maximum current rating of 100A.
This fuse is part of Littelfuse Inc’s Polyswitch 1206L Series and promises robust protection in a variety of circuit applications. The compact dimensions and the popular 1206 (3216 Metric) PPTC case style optimize this device for several sophisticated electronic assemblies. Furthermore, it has been engineered to withstand operating temperatures ranging from -40 °C to 85 °C, illustrating a flexible usability across various environmental conditions.
Industry Applications for 1206L050/15YR
The 1206L050/15YR is potentially suitable for various sectors, particularly where reliability and performance in power management and circuit protection are crucial. Below are some conceptual applications across different industries:
- Energy and Power Systems: This resettable fuse might be utilized in energy distribution systems where consistent and reliable protection against overcurrent is necessary. Its quick trip time and resettable functionality are essential for systems which constantly experience varying loads and potential fault conditions.
- Renewable Energy: In solar power inverters and wind turbine controllers, where electronics are exposed to variable environmental conditions and load changes, the 1206L050/15YR could offer critical protection. The robust temperature range and high current rating ensure that the component could handle the demands of renewable energy equipment.
These potential industry applications are conceptual and require careful analysis and verification by engineering and design teams to ensure adherence to specific industry standards and application requirements.
About Littelfuse Inc.
Littelfuse Inc. is a leader in the design and manufacturing of fuses and other circuit protection devices across the globe. Specializing in products for numerous sectors such as automotive, industrial, consumer electronics, and telecommunications, Littelfuse is particularly proficient in the area of Non-linear Resistors – a broad category that includes components like the 1206L050/15YR. This category involves parts that demonstrate variable resistance and are crucial for protecting circuits by changing their resistance in response to changes in voltage and current, thereby safeguarding delicate electronic components from damage. Littelfuse has a robust portfolio of similar parts like 1206L050/15YR, ensuring high performance and reliability across various applications.
Where to Find 1206L050/15YR by Littelfuse Inc
To locate and purchase the 1206L050/15YR, your primary resource should be the findchips.com portal. Here, you not only find current stock levels and pricing but also access information on alternative Non-linear Resistors provided by Littelfuse or other manufacturers. Historically, this part has been available from a host of distributors including Win Source Electronics, New Advantage Corporation, Chip1Stop, and Sensible Micro Corporation. However, for the most current availability and pricing information, visiting findchips.com is recommended.