1206L050YR by Littelfuse Inc

Overview of 1206L050YR by Littelfuse Inc.

The 1206L050YR is a PTC (Positive Temperature Coefficient) resettable fuse which operates with a voltage rating of 6VDC. This component is designed with a PPTC case style, fitting the 1206 (3216 metric) footprint, as part of Littelfuse’s Polyswitch 1206L Series. It has distinct characteristics such as a holding current of 500mA, a trip current of 1A, and a very quick time to trip of 0.1 seconds. Additionally, it supports a maximum current rating of 100A and maintains a minimal external depth of 0.6mm. This device adheres to RoHS compliance, ensures safety and environmental standards are met.

Notably, the 1206L050YR leverages a surface mount package, which facilitates easier assembly on printed circuit boards. Its operating temperature ranges from -40°C to 85°C, making it robust under various climatic conditions. The fuse is also certified by several reference standards including cUL, TUV, and UL, ensuring its reliability and performance across different regions.

Industry Applications for 1206L050YR

The 1206L050YR has possible applications across various industries where safety and circuit protection are critical. The potential industry applications listed below require rigorous analysis and verification by engineering and design teams to confirm conformance to specific requirements and standards:

  • Energy and Power Systems: This PTC resettable fuse might potentially be used in energy management systems, where it could help protect circuits from overcurrent conditions thereby ensuring operational stability and extending the lifespan of other components.
  • Renewable Energy: In solar inverters or wind turbine controllers, which are crucial components in renewable energy infrastructure, 1206L050YR might serve to prevent overcurrent that can cause damage or operational disruptions under fluctuating power conditions.

Note: These potential applications are conceptual and illustrative. Direct application in these fields will require thorough suitability analysis and adherence to industry-specific standards.

About Littelfuse Inc.

Littelfuse Inc. is a leading manufacturer specializing in circuit protection components, notably in the resistor category, including Non-linear Resistors. The company produces a variety of protection devices such as fuses, PTC thermistors, and varistors, tailored to a broad range of industry needs. The 1206L050YR demonstrates their focus on reliability and cutting-edge protection technology, catering to both commodity and specialized applications. Their commitment to quality is underscored by their adherence to international safety standards and certifications, ensuring their components meet rigorous dependability criteria.

Where to Find 1206L050YR by Littelfuse Inc.

To find 1206L050YR for purchase, potential buyers should visit findchips.com, where they can verify current stock levels, compare pricing, and explore options from various distributors. Historically, this part has been available through distributors such as TTI, Quest Components, Future Electronics, and Mouser Electronics. For alternatives, you can also search under Non-linear Resistors to find similar components offered by Littelfuse Inc. or other manufacturers.

Compare pricing for 1206L050YR and other Non-linear Resistors at findchips.com