Overview of 1206USB-113MLC by Coilcraft Inc.
The 1206USB-113MLC by Coilcraft Inc. is a data line filter designed for high-speed signal applications. This component is characterized by its dual-function capability, operating at a rated current of 0.5A, and is notable for its compliance with halogen-free and RoHS (Restriction of Hazardous Substances) standards. Packaged in the standard EIA 1206 footprint with a 4-pin configuration, this part offers a specific configuration designed to minimize interference in signal transmission through common mode noise filtration. Positioned within the larger category of Data Line Filters, it integrates seamlessly into various electronic assemblies.
The part’s specifications highlight its effectiveness in filtering, featuring an inductance of 0.623 µH, DC resistance maximum of 0.44 Ω, and an attenuation range of 21 dB to 31 dB across frequency bands from 100 MHz to 500 MHz. Its impressive output impedance of 1100 Ohm Ω, alongside the operating temperature range of -40°C to +85°C, makes it versatile for different environmental conditions. Additionally, its construction includes gold over nickel over silver-palladium-glass frit terminations, enhancing its durability and performance consistency.
Industry Applications for 1206USB-113MLC
The 1206USB-113MLC could potentially serve a significant role across multiple industry applications. However, it’s important to note that these industry applications are conceptual/illustrative and would require thorough analysis and verification by engineering and design teams for compliance with specific applications and industry standards.
- Telecommunications: In telecommunications equipment, components that suppress interference are crucial. This filter might potentially be used in devices such as routers, switches, and modems, where maintaining signal integrity is paramount.
- Consumer Electronics: Devices such as smartphones, laptops, and tablets could benefit from the noise suppression capabilities of this data line filter, potentially enhancing the user experience by ensuring cleaner data transmission and reception.
- Computing and Data Storage: In servers or storage systems, maintaining data integrity is critical. The high-speed signal applications of this component could potentially make it suitable for use in minimizing data corruption caused by electromagnetic interference (EMI).
- Industrial Automation: Automated machinery and industrial control systems often operate in electrically noisy environments. This filter could potentially help in reducing signal noise, thereby improving the reliability and accuracy of these systems.
- Automotive: Modern vehicles increasingly rely on electronic systems for both critical functions and infotainment systems. The 1206USB-113MLC‘s ability to filter out unwanted signals could potentially be of use in ensuring the integrity of data communicated across different vehicle subsystems.
It is imperative for teams to analyze and verify that this specific part adheres to industry standards and specific application requirements before integration into any of the mentioned applications.
About Coilcraft Inc.
Coilcraft Inc. stands as a prominent provider in the realm of electronic components, particularly known for their specialization in Data Line Filters and a variety of other filter categories. With a reputation for precision, reliability, and innovation, Coilcraft Inc. designs and manufactures magnetic components, including a wide range of filters that address the needs of various applications from power supply to signal processing. The 1206USB-113MLC is a testament to their commitment to providing high-quality, effective solutions for managing electromagnetic interference and maintaining signal integrity across a plethora of electronic and electrical systems.
Where to Find 1206USB-113MLC by Coilcraft Inc
To source the 1206USB-113MLC, engineers and procurement professionals are advised to utilize findchips.com. This platform provides a comprehensive tool for researching and comparing component pricing and availability across various distributors. Historically, distributors such as NexGen Digital, Coilcraft Direct, Bristol Electronics, Mouser Electronics, and DigiKey have stocked this part, though current availability can fluctuate. For those exploring options in Data Line Filters, FindChips also presents an excellent resource for identifying alternative parts that might be offered by Coilcraft Inc. or other manufacturers. It’s recommended to consult FindChips for the most up-to-date stock levels and pricing, ensuring an informed decision is made when acquiring the component for specific applications.