Overview of 1206YD226KAT2A by Kyocera AVX Components
The 1206YD226KAT2A is a surface-mount multilayer ceramic capacitor characterized by a capacitance of 22 µF, a rated DC voltage of 16V, and a capacitance tolerance of ±10%. These specifications are encapsulated in its use of X5R dielectric material, which operates effectively within a temperature range of -55ºC to +85ºC. The component measures 3.2 mm in length, 1.6 mm in width, and 2.29 mm in height, typical for 1206 size code packages (3216 metric). Designed for general-purpose applications, the 1206YD226KAT2A is distinguished by its robust lead-free and RoHS-compliant construction, making it suitable for a wide range of environmental and regulatory requirements.
This capacitor features a wrapper terminations of matte tin over nickel, which ensures excellent solderability and resistance against oxidation. Packaged on a 7-inch reel for easy assembly processes, it is ideal for high-volume production environments. As a product in the Ceramic Capacitors subcategory, it balances performance with cost-effectivity, offering a significant utility in both commercial and industrial electronic circuits.
Industry Applications for 1206YD226KAT2A
The engineering attributes of the 1206YD226KAT2A make it potentially suitable for various industry applications. Below are some conceptual illustrations of industries where this capacitor could be advantageous. It is important to note that these applications are speculative and should be further verified for compatibility and reliability by engineering and procurement teams.
- Energy and Power Systems: In power supply units and power management modules, capacitors like the 1206YD226KAT2A could potentially help in smoothing out voltage fluctuations and improving the reliability of power delivery. Its X5R temperature characteristic promises stability in a broad range of environmental conditions, making it suitable for outdoor energy systems as well.
- Transportation and Logistics: Vehicle electronic systems, particularly in electric vehicles that require robust electronic components for managing power flows in control units, could potentially utilize the 1206YD226KAT2A. Given its temperature resilience and capacitance value, it might aid in day-to-day operations where temperature variances and electronic reliability are crucial.
- Renewable Energy: In renewable energy applications such as photovoltaic inverters or wind turbine controls, the stability and reliability of capacitors can significantly impact overall performance. The dependable nature and environment compliance of the 1206YD226KAT2A might make it a candidate for such applications, subject to specific engineering validations.
Note that these are only illustrative cases and require comprehensive analysis and validation based on industry standards and specific application needs.
About Kyocera AVX Components
Kyocera AVX is a prominent manufacturer within the domain of electronic components, particularly noted for its extensive range of capacitor technologies including Ceramic Capacitors. Their products, such as the 1206YD226KAT2A, reflect a commitment to providing high-quality, reliable components suited to a broad spectrum of industrial applications. Kyocera AVX specializes in crafting capacitors that offer precise tolerances, durability, and compliance with international standards, making them a preferred choice for engineers and procurement specialists alike. The company’s continuum of offerings encompasses various dielectrics and package sizes tailored to specific market needs.
Where to Find 1206YD226KAT2A by Kyocera AVX Components
To research and procure the 1206YD226KAT2A, start by visiting findchips.com. Here, not only can you find up-to-date stock levels and pricing, but you can also explore similar Ceramic Capacitors. The component has historically been available from several distributors such as Chip1Stop, Avnet Asia, TME, and Mouser Electronics. However, for the most current data on availability, always consult findchips.com.