Overview of 12077411 by Aptiv PLC
The 12077411 is a push-on terminal designed for a wire cross-section of 1 mm². It features a socket contact type with a crimp termination style, ideally suited for cable sizes ranging between 0.5 to 1 mm². This product is a part of the Metri-Pack 280 Series which is noted for its robust interface suited particularly for automotive environments. This terminal is designed to work with Aptiv Metri-Pack 280 Series Automotive Housings, ensuring a reliable and sealed connection suitable for various demanding applications. Compliant with RoHS and REACH regulations, the 12077411 demonstrates Aptiv PLC’s commitment to environmental responsibility and adherence to regulatory standards.
Industry Applications for 12077411
The 12077411 terminal by Aptiv PLC is versatile and potentially useful in various industry applications. Due to its reliable and durable design, industries that involve harsh environmental conditions or require robust connections might benefit from this connector. Here are possible use cases:
- Automotive: Given that this part is specifically designed with automotive standards in mind, it is potentially suitable for vehicle wiring systems, engine management systems, and other automotive electronic assemblies where consistent performance and sealed connections are crucial.
- Transportation and Logistics: Heavy-duty machinery and logistic vehicles, which face exposure to the elements similar to automotive vehicles, could utilize these terminals for telematics devices, GPS systems, and control units.
- Industrial Automation: These terminals could potentially be integrated within sensor networks, control systems, and power supply units in automated production lines due to their robust nature and reliability under mechanical stress and handling.
- Consumer Electronics: In rugged outdoor or high-mobility electronics such as sports cameras or drones, where connections need to resist movement and vibration, these terminals might be utilized for their locking and sealed features.
Note that these potential industry applications are only conceptual illustrations and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. It is also essential to evaluate the suitability of this terminal within the specific environmental and mechanical conditions of the intended application.
About Aptiv PLC
Aptiv PLC is a global technology company that is deeply entrenched in the automobile industry, focusing significantly on the development of safer, greener, and more connected solutions. The company produces a range of Terminals and Terminal Blocks, among other electronic components that are crucial for automotive and other high-demand industries. Aptiv’s expertise in creating parts like the 12077411, which meet rigorous industry standards for reliability and safety, underscores their commitment to quality and innovation. Their terminals and blocks are designed with precision to ensure durability and efficiency in diverse applications, emphasizing their role as a key player in the electronic components industry.
Where to Find 12077411 by Aptiv PLC
If you are considering the procurement of the 12077411 terminal by Aptiv PLC, it is recommended to conduct thorough research on our comprehensive electronic component sourcing platform, findchips.com. On Findchips, you can assess the availability and pricing of the 12077411 and also explore other options in the Terminals and Terminal Blocks category. Historically, distributors like Master Electronics, Avnet Abacus, TTI, Quest Components, Onlinecomponents.com, Mouser Electronics, and Newark have listed this part, but for real-time availability and pricing, checking Findchips is advisable.