Overview of 12089188 by Aptiv PLC
The component 12089188 is a connector accessory designed to accommodate a cable diameter range of 0.067 inches to 0.075 inches. This part is manufactured by Aptiv PLC, a recognized name in the electronics industry. It features a crimp terminal type for socket contacts, specifically designed for cable sizes ranging from 0.5 to 0.8 mm². The contact material is copper alloy, which provides durability and reliability in various applications.
Another important aspect of the 12089188 is its compliance with RoHS regulations, highlighting its adherence to environmental guidelines. In addition, it is REACH compliant, ensuring that substances of very high concern are not present in the component. The contact finish of this part is tin, providing additional corrosion resistance, which can enhance its longevity in challenging environments.
This component belongs to the Assembly Items subcategory, specifically under Connector Support. The part life cycle code states “Contact Manufacturer”, which implies that for any inquiries regarding the availability or manufacturing specifics, direct contact with Aptiv PLC is necessary.
Industry Applications for 12089188
The 12089188 connector accessory might find applications across several industries due to its versatile nature and specific design attributes. Here are a few potential use cases:
- Consumer Electronics: This part could potentially be utilized in various consumer electronic devices, such as audio systems, where reliable connector accessories are crucial for performance. Its crimp design might support efficient signal transfer in devices that require a compact and durable connection.
- Robotics and Drones: In robotics and drone technology, the connector accessory might be essential for connecting sensors and motors. The specific cable diameter range may align with standard wiring sizes used in small-scale robotics, facilitating easy integration and ensuring a secure electrical connection.
- Smart Cities: The 12089188 could potentially be employed in various infrastructure components designed for smart city initiatives, such as traffic monitoring systems or street lighting controls. The durable copper alloy material could withstand the outdoor conditions often encountered in such applications.
- Environmental Monitoring: This connector accessory might also find its place in environmental monitoring devices, where reliability and compact design are necessary. The use of a tin contact finish could provide corrosion resistance in outdoor environmental monitoring stations.
- Internet of Things (IoT): In IoT applications, the 12089188 might be utilized in devices requiring seamless connectivity and compact design. It could facilitate connections in various IoT sensors, enhancing their performance and durability.
It is important to note that these potential industry applications are only conceptual and illustrative. Engineering and design teams must perform a thorough analysis and verification for adherence to industry standards and specific application requirements.
About Aptiv PLC
Aptiv PLC specializes in the development and manufacturing of automotive electrical and electronic systems, but they also produce a wide array of components suitable for various electronic applications. Their expertise in connector support includes the manufacturing of products like 12089188, which is categorized under Assembly Items.
Aptiv’s commitment to producing high-quality connector accessories ensures that they meet the needs of diverse industries. Similar parts manufactured by Aptiv may include various connectors and accessories that focus on enhancing connectivity and reliability. Their systematic approach to quality and compliance helps address the requirements in applications where performance is critical.
Research Price and Stock for 12089188 by Aptiv PLC on Findchips.com
For those interested in obtaining 12089188, it is advisable to research stock levels and pricing on Findchips.com. This platform provides comprehensive data on the availability of this part and may offer insights into similar components within the Assembly Items category. Historically, the part has been available at several distributors including:
- Master Electronics
- TTI
- Onlinecomponents.com
- Mouser Electronics
- Farnell
However, readers are encouraged to visit Findchips for the most current stock levels and pricing as these can vary significantly over time.