Overview of 12101C104KAT2A by Kyocera AVX Components
The 12101C104KAT2A is a surface-mount ceramic capacitor designed for general-purpose applications. It offers a capacitance value of 0.1 µF and a rated voltage of 100 V, with a tolerance of ±10%. The dielectric characteristic of this capacitor is X7R, which makes it suitable for a variety of applications where stability over temperature and voltage is required. The physical dimensions of the part conform to the 1210 (3225 mm) size standard, making it a compact choice for high-density circuit boards.
This capacitor has been constructed using a multilayer ceramic technology, optimizing its performance characteristics while also maintaining a low profile. It can operate within a broad temperature range from -55ºC to +125ºC, making it versatile for numerous operational environments. The part is compliant with RoHS and features a matte tin over nickel terminal finish, which facilitates better solderability.
As of this writing, the factory lead time for the 12101C104KAT2A is approximately 12 weeks, which is a crucial factor for procurement teams to consider when planning their supply chain needs.
Industry Applications for 12101C104KAT2A
The 12101C104KAT2A might find potential applications across several industries, as outlined below. Each application could benefit from the technical specifications of the part, but further analysis and verification by engineering teams for adherence to industry standards and specific application requirements are essential.
- Consumer Electronics: This capacitor could be utilized in devices such as smartphones, tablets, and wearable technology. Its small size and effective capacitance value might support functions like power management or signal processing within these devices.
- Telecommunications: In telecommunications equipment, the 12101C104KAT2A could potentially be used in circuits for modulation and demodulation, filtering applications, or in power supply regulation. The robust operational temperature range may help maintain performance in varying environmental conditions.
- Automotive Electronics: If automotive standards such as AEC-Q100 or AEC-Q101 are verified, this capacitor might find applications in automotive control systems or infotainment systems where reliability and performance are critical.
- Industrial Automation: The stability provided by the X7R dielectric and the part’s ability to function across a wide temperature range could support applications in industrial sensors or control systems, ensuring reliable performance under challenging conditions.
- Medical Imaging: Should the part meet relevant medical standards, the 12101C104KAT2A could potentially be used in imaging devices for noise filtering and stability in various operational conditions.
About Kyocera AVX Components
Kyocera AVX Components specializes in the manufacturing of electronic components, particularly ceramic capacitors. The company offers a wide range of capacitive solutions, characterized by their innovative technology and robust engineering. The 12101C104KAT2A is one among their multilayer ceramic capacitors that exemplifies high-performance and reliability.
In addition to this part, Kyocera AVX produces various similar components designed for different capacitance values, voltage ratings, and dielectric materials. Their commitment to adherence to environmental standards like RoHS and REACH compliance reinforces their dedication to sustainable practices in manufacturing.
Research Price and Stock for 12101C104KAT2A by Kyocera AVX Components on Findchips.com
To evaluate the availability and pricing for the 12101C104KAT2A, it is advisable to conduct research on Findchips.com. This platform will provide the most up-to-date stock levels and pricing information for this part. Users can also explore alternate ceramic capacitors offered by Kyocera AVX Components and other manufacturers.
The 12101C104KAT2A has historically been available from reputable distributors including:
- New Advantage Corporation
- Chip-Germany GmbH
- Future Electronics
- Mouser Electronics
It is important to check Findchips for current stock availability and pricing, as these can fluctuate frequently.
Compare pricing for 12101C104KAT2A and other Ceramic Capacitors / Capacitors at findchips.com
For a comprehensive analysis of the 12101C104KAT2A and related ceramic capacitors, visit Findchips.com to compare pricing and availability.