12101C225KAT2A by Kyocera AVX Components

Overview of 12101C225KAT2A by Kyocera AVX Components

The 12101C225KAT2A is a multilayer ceramic capacitor (MLCC) designed for surface mounting on printed circuit boards (PCBs). This component offers a capacitance of 2.2 µF and a rated DC voltage of 100 V. The capacitor operates within a temperature range of -55º to +125ºC, making it versatile for various temperature scenarios. The dielectric material used in this capacitor is ceramic with an X7R temperature coefficient, which indicates a stable capacitance over the specified temperature range with a ±10% variance. Its rectangular, chip-like structure measures 3.2mm x 2.5mm x 2.79mm, categorized under the 1210 package size (3225 metric). With regards to compliance and standards, it is RoHS compliant and designed with a lead (Pb)-free terminal finish: matte tin over nickel, ensuring environmental safety and ease of soldering.

Given its specifications, this ceramic capacitor is suitable for general purpose use across a wide array of electronic applications, ensuring both reliability and efficiency. The product’s lifecycle status is active, and it is generally packaged in a 7-inch reel suitable for automated assembly processes.

Industry Applications for 12101C225KAT2A

Parsers of MLCCs like the 12101C225KAT2A may play critical roles in a number of industrial sectors. Due to its general purpose nature, robust temperature tolerance, and stability, applications can be varied and are explicitly conditional based on the design requirements and standards specific to each industry. Here are a few possible use cases:

  • Telecommunications: This capacitor could potentially be utilized in telecommunications equipment where stability across a broad range of temperatures is necessary.
  • Consumer Electronics: Devices such as laptops and mobile phones might utilize such capacitors in their power management systems to ensure effective operation.
  • Industrial Automation: In an automation setting, these capacitors may be found in control systems that require consistent performance over varying temperatures.
  • Aerospace and Defense: Given the wide operating temperature range, this component could ideally suit aerospace avionics and military hardware, where equipment must perform under extreme environmental conditions.
  • Electronic Manufacturing: As a basic component in PCB assembly, this capacitor is likely used in various stages of electronic manufacturing processes.

Please note, these potential industry applications are provided conceptually. Any specific application should be thoroughly verified by engineering and design teams to meet particular industry standards and requirements.

About Kyocera AVX Components

Kyocera AVX Components is a leading manufacturer in the realm of electronic components, particularly known for their expertise in Ceramic Capacitors. The company provides a wide array of capacitor technologies, ensuring high reliability and performance across various applications. Kyocera AVX is known for its innovation in developing capacitors that meet stringent industry standards, making them suitable for high-stakes applications such as in military, aerospace, and medical sectors. Their product range is comprehensive, including but not limited to, low voltage MLCCs to high voltage and temperature-specific types like the 12101C225KAT2A.

Where to Find 12101C225KAT2A by Kyocera AVX Components

The best place to start searching for the 12101C225KAT2A capacitor is through findchips.com. On our platform, you can access real-time information about availability and pricing from various distributors. Historically, distributors like Mouser Electronics, DigiKey, Newark, and Future Electronics have stocked this component. For alternative parts and potentially other similar options provided by Kyocera AVX Components or other manufacturers, explore our Ceramic Capacitors section to make an informed purchase decision.

Compare pricing for 12101C225KAT2A and other Ceramic Capacitors at findchips.com