Overview of 12101C475K4T2A by Kyocera AVX Components
The 12101C475K4T2A is a multilayer ceramic capacitor (MLCC) that is part of the broader category of Ceramic Capacitors. It features a capacitance of 4.7 µF and operates under a voltage rating of 100V. This component is designed with X7R dielectric material, which provides stable electrical characteristics across a temperature range from -55°C to +125°C. The device tolerates a 10% variance on its nominal capacitance value, either positive or negative.
Manufactured by Kyocera AVX, this capacitor comes with a package size of 1210 and features a surface mount technology. It is primarily optimized for high temperature and voltage environments thanks to its robust design which encompasses a rectangular, chip-shaped container that measures 3.2 mm in length, 2.5 mm in width, and 2.79 mm in height. This part is AEC-Q200 certified, ensuring it meets stringent quality and reliability standards often required in automotive applications. Additionally, it aligns with environmentally conscious production, evidenced by its RoHS and REACH compliance, and is denoted with a Matte Tin over Nickel terminal finish to ensure soldering reliability.
Industry Applications for 12101C475K4T2A
The versatile characteristics of the 12101C475K4T2A allow for its use across various high-tech industries. It’s important to note that while the potential applications listed here are feasible based on the part’s properties, actual use should be validated by engineering and design teams tailored to specific requirements.
- Automotive: The robust design compliant with AEC-Q200 standards potentially makes this capacitor suitable for use in automotive applications, such as engine control units, safety mechanisms, or infotainment systems where stability across a wide range of temperatures is crucial.
- Telecommunications: In the fast-paced environment of telecom, this capacitor could be used in communications infrastructure equipment, possibly in RF modules and base stations, where temperature stability and high voltage capabilities are vital.
- Consumer Electronics: The 12101C475K4T2A might find usage in consumer electronics devices such as laptops and smartphones, where stable and reliable performance is required for power management and signal filtering.
- Industrial Automation: This capacitor could be potentially used in automation technology, particularly in control and monitoring systems that require reliable components able to endure the rigors of industrial environments.
- Electronic Manufacturing: In the manufacturing of high-density electronic assemblies, this component, with its temperature stability and surface-mount packaging, could be advantageous in streamlining production processes and enhancing the durability of the end products.
These applications are conceptual and necessitate comprehensive analysis for integrated development within those fields.
About Kyocera AVX Components
Kyocera AVX Components is a renowned manufacturer in the electronics industry, specializing particularly in the production of high-quality capacitors. They offer a broad range of capacitor types, but are distinctly prominent in the field of Ceramic Capacitors. Their products, like the 12101C475K4T2A, are designed to meet various international standards, ensuring reliability and performance in critical applications. Kyocera AVX’s commitment to quality is reflected in their adoption of stringent manufacturing processes and compliance with significant environmental standards, making their components well-suited for a myriad of advanced electronic applications.
Where to Find 12101C475K4T2A by Kyocera AVX Components
To purchase the 12101C475K4T2A capacitor, or to explore similar options, it is advisable to visit findchips.com. This platform provides access to current stock levels, pricing information, and comprehensive part details. Historically, distributors like DigiKey, Mouser Electronics, TTI, and Farnell have stocked this part. However, these details can change, and thus checking FindChips will provide the most current purchasing options. Additionally, this site allows comparisons among various parts from Kyocera AVX Components or other manufacturers in the category of Ceramic Capacitors.