Overview of 12103C106KAT2A by Kyocera AVX Components
The 12103C106KAT2A by Kyocera AVX Components is a surface mount, multilayer ceramic capacitor (MLCC) that features a capacitance of 10 µF with a ±10% tolerance, and is designed to operate across a wide temperature range from -55°C to +125°C. This part sports a voltage rating of 25V and utilizes the X7R dielectric, which is known for its stable electrical properties under varying temperature conditions. Measuring 3.2mm x 2.5mm x 2.79mm, this capacitor falls into the size code 1210, making it suitable for compact electronic assemblies. Additionally, it conforms to environmental standards like RoHS and REACH, ensuring compliance in various global markets.
Industry Applications for 12103C106KAT2A
Given the technical specifications and attributes of the 12103C106KAT2A, this component could potentially be suitable for various industry applications. The following are illustrative use cases where this part might be beneficial:
- Consumer Electronics: This capacitor could possibly be utilized in the manufacture of portable electronic devices such as smartphones and tablets. The X7R dielectric’s stability across temperatures makes it suitable for devices that operate in fluctuating environmental conditions.
- Computing and Data Storage: The 12103C106KAT2A might be used in power supply circuits of servers and storage devices. These applications benefit from capacitors that can offer stable performance and minimal footprint for densely packed circuit boards.
- Industrial Automation: Control systems and automation hardware might employ this capacitor. The high-capacitance value and voltage rating are beneficial in noise reduction and smoothing applications within complex industrial electronics.
- Telecommunications: Telecommunication infrastructure equipment, including base stations and network repeaters, could potentially incorporate this MLCC for its robust temperature performance and reliability in long-term operation.
- Automotive: If satisfying specific industry standards such as AEC-Q200, components like the 12103C106KAT2A could be used in automotive electronics, though verification from similar parts conforming to automotive standards would be necessary. This might include applications like infotainment systems and electronic control units.
Note: These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Kyocera AVX Components
Kyocera AVX Components is a notable player in the electronic components industry, particularly respected for its broad range of capacitor technologies. This includes an expansive portfolio of ceramic capacitors, such as the 12103C106KAT2A, which are employed across various high-tech sectors. Kyocera AVX’s expertise in developing advanced ceramic capacitor solutions that meet stringent technical specifications has made their products preferred choices for demanding applications, ranging from industrial and automotive systems to consumer electronics and telecommunication infrastructure.
Where to Find 12103C106KAT2A by Kyocera AVX Components
To source the 12103C106KAT2A, it’s recommended to research availability and pricing through reliable channels like findchips.com. The part has historically been available via distributors such as New Advantage Corporation, Avnet Asia, TME, and Future Electronics among others. However, stock levels and current pricing can fluctuate, therefore verifying these details on FindChips will provide up-to-date information. Additionally, for those looking for alternatives or other similar capacitors offered by Kyocera AVX Components or different manufacturers, browsing the Ceramic Capacitors section might provide additional options.