Overview of 12103C226KAT2A by Kyocera AVX Components
The 12103C226KAT2A is a ceramic chip capacitor designed for general-purpose applications and features a capacitance value of 22 microfarads (µF) with a rated voltage of 25 volts (V). This capacitor utilizes an X7R dielectric material, which is known for its stable characteristics over a wide temperature range, making it suitable for various applications. The part is packaged in a 1210 (3225 mm) form factor, which is a standard size for surface-mounted components, facilitating easy integration into circuit designs.
Manufactured by Kyocera AVX Components, the 12103C226KAT2A exhibits a temperature range that spans from -55ºC to +125ºC. This broad operating temperature range allows the capacitor to function effectively in different environments, from extreme cold to high heat. The capacitor’s construction includes a matte tin finish over nickel for the terminals, which enhances soldering characteristics and contributes to overall reliability in electrical connections.
This part is compliant with both RoHS and REACH regulations, confirming Kyocera AVX’s commitment to environmentally friendly manufacturing. It is part of the active product life cycle, indicating its ongoing availability. As of the current writing, the factory lead time for this capacitor is approximately 12 weeks, a consideration for procurement teams planning their inventory and production schedules.
Industry Applications for 12103C226KAT2A
The 12103C226KAT2A could find applications across several industries owing to its specifications and capabilities. Here are some potential use cases where this component might be applicable:
- Consumer Electronics: This capacitor might support devices such as smartphones, tablets, and wearable technology. Its compact size and reliable performance enable its use in applications requiring efficient power management and filtering.
- Industrial Automation: The durability and stability of the 12103C226KAT2A could make it suitable for use in sensors and controllers found in automation equipment. Its characteristics could support signal processing and energy-efficient operation.
- Telecommunications: In wireless communication systems, this capacitor might be used to stabilize power supplies or filter signals. Its temperature stability could help maintain performance in varying environmental conditions.
- Automotive Electronics: If compliant with automotive standards, this part could potentially be utilized in various electronic systems within vehicles, including infotainment systems and control units where stable performance under temperature fluctuations is crucial.
- Medical Devices: In devices like monitoring equipment or diagnostic tools, this capacitor might be employed to ensure reliable operation and power filtering. However, this application would depend on compliance with specific medical standards.
It is important to note that these potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Kyocera AVX Components
Kyocera AVX Components is recognized in the electronic parts industry, especially for its range of capacitors, including ceramic capacitors like the 12103C226KAT2A. The company focuses on the development and production of high-quality electronic components that meet diverse technological needs across multiple sectors. They manufacture several other capacitors with similar properties, designed for specific applications, highlighting their commitment to innovation and reliability in electronic manufacturing.
Research Price and Stock for 12103C226KAT2A by Kyocera AVX Components on Findchips.com
For electronic engineers and procurement professionals seeking the 12103C226KAT2A, it is recommended to research current stock and pricing at Findchips. This resource can provide up-to-date information on availability, ensuring you can make informed purchasing decisions.
Historically, the part has been available through various distributors, including:
- Bristol Electronics
- Avnet Americas
- Mouser Electronics
- Future Electronics
It is advisable to refer to Findchips to check for current stock levels and pricing, as inventory can change frequently.