Overview of 12105C106K4Z2A by Kyocera AVX Components
The 12105C106K4Z2A by Kyocera AVX Components is a multilayer ceramic capacitor (MLCC) with a capacitance of 10μF and a voltage rating of 50V. This component is housed in a 1210 [3225 Metric] size case, offering a ±10% capacitance tolerance. It features the X7R dielectric characteristic, which provides stable electrical properties across a wide temperature range, from -55°C to +125°C, with a temperature coefficient of 15% ppm/°C. Designed for surface mount technology (SMT), this capacitor has a rectangular package shape, with a package style suited for SMT applications, and utilizes a matte tin over nickel terminal finish for reliable solderability. Additionally, it conforms to the AEC-Q200 standard, which ensures its reliability in automotive applications. This ceramic capacitor is ROHS compliant, ensuring its compatibility with environmentally safe products.
Industry Applications for 12105C106K4Z2A
The versatile specifications of the 12105C106K4Z2A make it suitable for a broad range of industry applications. While these potential applications are conceptual and illustrative, thorough analysis and verification by engineering and design teams are crucial to ensure compliance with industry standards and specific application requirements. Here are a few possible use cases:
- Automotive: Given its AEC-Q200 compliance, the 12105C106K4Z2A potentially serves critical roles in automotive electronics, such as in control units, power supply circuits, and infotainment systems. Its reliability under varying temperatures and conditions aligns well with automotive industry demands.
- Consumer Electronics: This component could be used in a variety of consumer electronics, including smartphones, tablets, and wearable technology, where stability over a wide range of operational temperatures is desirable.
- Industrial Automation: The 12105C106K4Z2A might find applications within sensor arrays, control systems, and power management solutions in industrial environments, owing to its robustness and stable performance.
- Telecommunications: In telecommunications equipment, this capacitor could assist in signal processing, power regulation, and RF applications, benefiting from its sizable capacitance and stable characteristics over temperature changes.
- Computing and Data Storage: Its suitability for smoothing and decoupling applications might make the 12105C106K4Z2A a choice for computing applications, including servers, storage units, and network equipment, which require reliable power management.
Note: These potential industry applications are only conceptual/illustrative and require careful evaluation for compliance with applicable standards and specific application requirements.
About Kyocera AVX Components
Kyocera AVX Components is a globally recognized leader in the development and manufacturing of advanced electronic components. The company’s expansive product range notably includes an extensive variety of ceramic capacitors. Their MLCCs, such as the 12105C106K4Z2A, are widely valued for their quality, reliability, and innovative designs that meet the rigorous demands of an extensive array of industry applications. Kyocera AVX’s commitment to engineering excellence and production quality ensures that their components, including various other ceramic capacitors, are a go-to choice for engineers and procurement specialists across various sectors seeking performance and reliability.
Where to Find 12105C106K4Z2A by Kyocera AVX Components
To procure the 12105C106K4Z2A, or to explore alternatives, we recommend visiting findchips.com. This platform provides real-time availability, pricing from multiple distributors, and detailed part information. You can also review other Ceramic Capacitors that might meet your requirements, offered by Kyocera AVX Components or other leading manufacturers. Historically, the 12105C106K4Z2A has been available from distributors such as New Advantage Corporation, Avnet Asia, TME, and Mouser Electronics, among others. However, to get current stock levels and the best pricing, visit findchips.com.