12124587 by Aptiv PLC

Overview of 12124587 by Aptiv PLC

The 12124587 by Aptiv PLC is a connector accessory designed to fit cable diameters between 0.134 inches and 0.146 inches. This part is a Copper Alloy waterproof (W/P) male locking lance sealed terminal widely used in automotive connectors. The distinctive feature of this component is its sealed design that ensures durability and reliability in harsh environments. This terminal has a crimp type connection, which enhances its ease of assembly and secure connection reliability.

This component complies with the REACH standards and is RoHS certified, ensuring that it meets certain environmental standards regarding hazardous substances. The contact finish is tin, which provides good conductivity and resistance to oxidation. Noting that this part handles cables specifically of type FLRY-B, it is specialized for automotive applications but may hold broader utilities as well. As a part of the Assembly Items subcategory in Connector Support, this component fits securely within a broader range of connector arrangements.

As detailed in the Part Data Attributes, with the absence of conformity to DIN, IEC, and MIL standards, this particular model focuses more on commercial rather than stringent military or specialized industrial standards. However, its robust construction from copper alloy delineates its capability to withstand substantial physical stress, thus suitable for demanding applications.

Industry Applications for 12124587

While the primary application of 12124587 is within automotive sectors due to its specialized cable type and structural design, this component potentially could find usefulness in various other industries. Each suggestion below utilizes the part’s attributes such as sealing capability, copper alloy material, and conformance to safety and environmental standards. It’s essential to note that these potential applications should be validated by engineering and design teams to ensure compliance with specific industry standards and requirements.

  • Telecommunications: In telecom systems, maintaining signal integrity in harsh environments can be crucial. The sealing and durable characteristics of 12124587 might make it suitable for outdoor communications equipment where exposure to moisture is a concern.
  • Consumer Electronics: For devices that require compact, reliable, and easy-to-integrate terminal connections, this part could be ideal due to its crimping connection style and robustness, potentially improving the longevity and reliability of consumer electronics subject to regular handling or varying environmental conditions.
  • Transportation and Logistics: Other segments of transportation, besides automotive, such as rail or marine, might benefit from using such sealed and durable terminals in their electrical systems to prevent ingress of water and contaminants, therefore enhancing the reliability of electrical systems in these environments.
  • Industrial Automation: Automated systems that operate in environments where exposure to moisture, dust, or corrosive elements is common could benefit from the reliable and environmentally sealed nature of this terminal, ensuring consistent operation and reducing maintenance requirements.

Note that these possible industry applications are illustrative and require detailed examination and verification by specialized professionals to confirm suitability and adherence to specific regulations.

About Aptiv PLC

Aptiv PLC is a technology company that excels in the design and manufacture of a wide array of electronic components, particularly excelling in the automotive sector. In the realm of Assembly Items and broader Connector Support, Aptiv PLC provides innovative solutions that enhance the connectivity and reliability of electronic systems.

The 12124587 and similar components are testament to Aptiv’s commitment to quality and performance in providing highly functional and durable parts for a variety of applications. By focusing on robust and extensive testing, Aptiv ensures that each component, like the 12124587, meets stringent quality standards, fulfilling the needs of various challenging industrial environments.

Where to Find 12124587 by Aptiv PLC

To locate the 12124587 for purchase, visiting findchips.com is a reliable starting point. As a valuable resource for comparing stock availability and pricing, Findchips offers detailed information on various distributors that have historically stocked this item. Among these, Master Electronics, Avnet Abacus, TTI, Onlinecomponents.com, and Mouser Electronics are common providers. However, to ensure availability and current pricing, please check directly through findchips.com.

In addition, for seeking alternate parts related to Assembly Items by Aptiv PLC or other manufacturers, Findchips can aid in exploring options that meet your specific requirements.

Compare pricing for 12124587 and other Assembly Items / Connector Support at findchips.com