Overview of 12160223 by Aptiv PLC
The part identified as 12160223 is a connector accessory designed for precise applications within cable assembly operations, characterized by its flexibility in handling minimum cable diameters of 0.073 inches and maximum cable diameters of 0.104 inches. The accessory is made from beryllium copper and supports a female crimp style contact suitable for cable mount installations. The contact is further refined with a finish of silver over nickel, improving both its conductive properties and resistance to corrosion. As a connector accessory under the subcategory of Assembly Items, this part is integral in ensuring secure and reliable connections in various electrical assemblies. This part is ROHS compliant and Reach compliance code certified, ensuring adherence to environmental standards. Its mounting style is straight, facilitating straightforward installation and compatibility with various devices.
Industry Applications for 12160223
Given the specifications and features of 12160223, this component could potentially be suitable for several industries, though it is most directly aligned with environments where high reliability and precision are necessary. Here are illustrative use cases within selected industries:
- Automotive: Since 12160223 supports automotive connectors specifically (‘TERM M/P 150 FEM’), it might potentially be used in vehicle electronic systems, where reliable connections are critical for performance and safety. The high-quality contact finish could possibly enhance the longevity and reliability of these connections.
- Consumer Electronics: Devices such as high-end audio or video systems require precise and reliable connections to ensure quality performance. The dimensions and material quality of 12160223 could potentially make it suitable for audio connectors in sophisticated home entertainment systems.
- Industrial Automation: In automated production lines, the reliability of electronic connections is crucial. 12160223 could potentially be used in sensor connections or control units, where its robust build and secure contact style would be beneficial.
- Telecommunications: Reliable communication systems often rely on excellent connector components. Here, the environmental compliances and refined contact finish of 12160223 might make it suitable for telecommunications equipment, potentially supporting enhanced signal integrity.
Please note that these potential industry applications are hypothetical and require rigorous testing and verification by engineering and design teams to confirm compliance with industry standards and specific application requirements.
About Aptiv PLC
Aptiv PLC, the manufacturer of 12160223, is a recognized leader in the electronic component industry, particularly in the domain of connector support and assembly items. Their products are typically distinguished by innovation and compliance with stringent industry standards. Aptiv PLC’s expertise in developing sophisticated connector technologies can be seen in their wide range of products similar to 12160223, which promise durability, reliability, and the high level of performance expected in professional-grade electronic components. The firm also upholds strong commitments to environmental compliance and safety, marking them as a reputable source in the electronic manufacturing sector.
Where to Find 12160223 by Aptiv PLC
To procure 12160223, potential buyers should consider exploring a variety of distributors. Historically, this part has been available through distributors like Master Electronics, TTI, Verical, TTI Europe, Onlinecomponents.com, Arrow Electronics, Mouser Electronics, and Avnet Abacus. However, to access real-time availability, current stock levels, and competitive pricing, it’s advisable to utilize resources such as findchips.com. Additionally, buyers looking for alternatives or similar parts by Aptiv PLC can browse through Assembly Items on findchips.com to explore other offerings that might meet their specific requirements or preferences.