Overview of 12160894 by Aptiv PLC
The 12160894 by Aptiv PLC is a Combination Line Connector that features a single contact, male gender, and utilizes a crimp terminal for connection. This component is designed for automotive connectors, with a specification for 1P male in black color, suitable for 800 series, boasting a capability of up to 60 amps. The connector housing is engineered for 1 position (POS) crimp straight (ST) cable mount in black color, emphasizing its utilization in applications that require a high degree of reliability and performance under demanding conditions.
This piece parts falls under the electronic parts subcategory of Combination Line Connectors, a critical segment in the wide category of Connectors tailored for specific interaction within electronic circuits. With the compliance to RoHS, denoting its restriction of hazardous substances, the 12160894 positions itself as an environmentally safer option. Although its Reach Compliance Code remains unspecified, the connector ensures adherence to high standards of quality and safety.
Attributed with a general purpose option, this connector is manufactured from Polyamide 6, showcasing its insulation material’s contribution to durability and heat resistance, crucial for automotive and other rigorous applications. Its compatibility with contact: 12110700 offers a streamlined pathway towards integrated connection solutions. However, it is devoid of certain certifications like DIN, IEC, and MIL conformance, which delineates its targeted use within specific applications rather than broad-spectrum environments.
Industry Applications for 12160894
The use cases for the 12160894 connector could potentially span across diverse industries. Majorly, its attributes deem it highly favorable for applications within sectors that prioritize durability, precision, and reliability. Below are some industries where this connector might find relevance:
- Automotive: Considering its design and specifications, these connectors could potentially be utilized within automotive electrical systems, especially in environments demanding high ampacity connections. Components like headlamps, battery connections, or electric vehicle (EV) charging systems might benefit from such a durable and reliable connector.
- Industrial Automation: Automation machinery and control units that require single-contact, high-current connections could arguably use the 12160894. Its robust build and cable mounting feature might suit sensory devices, machinery control interfaces, or power supply connections.
- Consumer Electronics: Although predominantly an automotive connector, it might find selective use in high-end consumer electronics requiring a sturdy, reliable connection for power supply management, potentially enhancing device safety and power efficiency.
- Electronic Manufacturing: Manufacturing environments, where temporary or permanent single-contact connections are needed for testing or operational purposes, could consider this type of connector. Its easy crimping feature could enhance process efficiencies.
- Transportation and Logistics: Non-automotive vehicles and systems, including electrically powered logistics conveyors, carts, or automated guided vehicles (AGVs) in warehouses, could also see potential application. The connector’s load capacity and material build cater well to the rough demands of such settings.
Note: These potential industry applications are only conceptual/illustrative and require comprehensive analysis and verification by engineering and design teams to ensure they comply with industry standards and are suited to the specific requirements of each application.
About Aptiv PLC
Aptiv PLC, formerly known as Delphi Automotive, is a renowned name in the field of automotive and commercial vehicle electronics and electrical connectivity solutions. In the realm of Combination Line Connectors, Aptiv stands out for manufacturing components that showcase innovation, reliability, and performance. The 12160894 is a testament to Aptiv’s commitment to delivering high-quality, durable connectors designed to meet the rigorous demands of their application environments.
Aptiv’s portfolio of connectors, including the 12160894 and others, are engineered to address the evolving needs of the automotive industry along with various other sectors. These components are recognized for their precision, effectiveness, and capacity to operate under extreme conditions, leveraging Aptiv’s expertise in material science and connection technology.
Where to Find 12160894 by Aptiv PLC
To purchase the 12160894 connector or to find similar Combination Line Connectors, it is recommended to research on findchips.com. Findchips.com aggregates information from various distributors, providing current stock levels, pricing, and datasheets. Historically, distributors such as Avnet Abacus, TTI, Quest Components, Onlinecomponents.com, Arrow Electronics, and Mouser Electronics have stocked this part. However, availability can fluctuate, so it’s vital to check Findchips for the most up-to-date information and a broad comparison of distributors.