12162000 by Aptiv PLC

Overview of 12162000 by Aptiv PLC

The 12162000 by Aptiv PLC is a Combination Line Connector featuring 2 contacts, designed for male crimp terminal connections. This product is part of the Metri-Pack 150 Series and is specifically tailored for use with Aptiv Metri-Pack 150 Series 12045773 pin contact. The housing is a plug configuration with 2 positions and is capable of handling up to 14A. It is constructed from polyamide 6.6 (nylon 6.6) and comes in black. Relevant for users seeking RoHS compliant components, this connector provides reliability and performance. This part is particularly notable for its compatibility with certain contact part numbers such as 12045773 and 12077628, ensuring a seamless fit and function within appropriate electrical circuits.

Industry Applications for 12162000

  • Education and Research: The simple design and robust nature of the 12162000 could potentially make it a suitable component within experimental setups and research projects in academic institutions. It provides the necessary reliability for repeated use and experimentation, given its durable polyamide body and general-purpose rating.

  • Industrial Automation: In industrial environments, reliable and robust connectors are crucial. The 12162000 could be used to facilitate connections in control systems or sensors within assembly lines, considering its 14A rating and crimp termination style which are typical for such applications. Compatibility with a specific range of contacts allows for streamlined maintenance and replacements.

  • Electronic Manufacturing: For manufacturers specializing in the assembly of electronic components or systems, a connector like the 12162000, with its straightforward cable mount, crimp termination, and compatibility with established pin contacts, could be integral. Such connectors are essential for ensuring the integrity and reliability of connections in finished electronic goods.

Note: These potential industry applications are illustrative and require analysis and verification by engineering and design teams to ensure full compliance with industry standards and application requirements.

About Aptiv PLC

Aptiv PLC is a prominent player in the domain of electronic components, specifically known for their extensive range of connectors, which includes the product category of Combination Line Connectors. The 12162000 is an exemplary part of this category, showcasing Aptiv’s commitment to innovation and quality. Aptiv’s connectors are widely recognized for their durability and reliability, engineered for a variety of applications across multiple industries. Aptiv typically adheres to rigorous standards ensuring their products meet strict quality and performance criteria, which makes their parts trusted by professionals globally.

Where to Find 12162000 by Aptiv PLC

To purchase the 12162000, potential buyers are encouraged to conduct research on findchips.com. On this platform, you can access a comprehensive database that includes stock levels, pricing, and detailed part information. To find other related parts like the 12162000, one could also explore the Combination Line Connectors category to identify alternate components by Aptiv PLC or other manufacturers. Historically, distributors such as Master Electronics, Avnet Abacus, TTI, and Mouser Electronics have stocked this component, but availability can fluctuate. Hence, it is advised to check current stock levels and pricing on findchips.com.

Compare pricing for 12162000 and other Combination Line Connectors / Connectors at findchips.com