Overview of 1217080-1 by TE Connectivity
The 1217080-1 by TE Connectivity is a FASTON 205/250 PCB mounted TPBR terminal, designed for secure and efficient connections. This component features a tab size of 6.35mm x 0.81mm (0.25″ x 0.032″ in imperial measurements), making it suitable for a wide range of wire sizes. Crafted from brass and finished with a tin plating, the 1217080-1 ensures excellent conductivity and corrosion resistance. Its mounting hole diameter of 1.4mm facilitates straightforward through-hole soldering to a printed circuit board (PCB).
As an integral part of the Terminals and Terminal Blocks category, this terminal supports a seamless electrical connection between wires and PCBs. This is crucial for any electronic assembly where reliable connectivity is necessary. Compliant with RoHS, the 1217080-1 reflects TE Connectivity’s commitment to environmental and safety standards. The part’s specified RoHS code, safety approval by UL, and a factory lead time of 25 weeks and 2 days (as of the current writing) further outlines its production and certification details.
Industry Applications for 1217080-1
Given its specifications and the functionalities it offers, the 1217080-1 terminal could potentially serve in various industries. Here are some examples where it might find application:
- Consumer Electronics: In devices like home appliances or entertainment systems, the terminal might be used for internal power connections or interfacing controls. Its brass material and tin plating offer durability and effective conductivity, which are critical in consumer electronics.
- Industrial Automation: Machinery and control units that require reliable connections for sensors, actuators, or power supplies could use this terminal. Its through-hole mounting design ensures secure PCB attachment, essential for the vibrational and environmental challenges present in industrial settings.
- Aerospace and Defense: Equipment in this sector demands components that can withstand extreme conditions while providing reliable connectivity. The UL safety approval indicates a degree of robustness suitable for aerospace or defense applications, given an appropriate design and verification process.
- Computing and Data Storage: Devices such as servers and storage units, which need secure and efficient power distribution within PCB assemblies, might incorporate such terminals.
- Telecommunications: For infrastructure equipment, including routers, switches, and base stations, where consistent signal integrity and power connections are paramount, the 1217080-1 could potentially be incorporated.
Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions across a wide range of industries, including automotive, aerospace, telecommunications, and consumer electronics. Within the realm of Terminals and Terminal Blocks, TE Connectivity excels in providing innovative products designed for reliability and performance. Their 1217080-1 terminal is just one example of their commitment to quality and efficiency in electronic components. TE Connectivity is known for its rigorous testing and compliance with global standards, ensuring their products meet the highest quality for safety and functionality. Through their extensive catalog, TE Connectivity offers a wide variety of similar parts and components catering to diverse needs in electrical and electronic connections.
Where to Find 1217080-1 by TE Connectivity
To source the 1217080-1 terminal, engineers and procurement specialists are advised to research on findchips.com. This platform allows users to compare current stock levels and pricing across various distributors. When looking for Terminals and Terminal Blocks, FindChips provides a comprehensive listing of products offered by TE Connectivity and other manufacturers, which could serve as alternatives to 1217080-1 based on application requirements.
Historically, the 1217080-1 has been available at distributors such as Perfect Parts Corporation, New Advantage Corporation, Master Electronics, and Bürklin Elektronik. However, stock levels and availability can vary, so it’s advisable to check findchips.com for the most current information.