Overview of 1217167-1 by TE Connectivity
The 1217167-1 by TE Connectivity is a Faston 250 series PCB tab terminal with specifications catered towards ensuring reliable electrical connections in diverse applications. This component features a tab size of 6.35mm x 0.81mm, equivalent to 0.25″ x 0.032″ in imperial units, crafted from brass for enhanced conductivity and durability. Its terminal plating consists of tin, known for its excellent corrosion resistance and ability to improve solderability. The terminal is designed for PCB mounting with a hole diameter of 1.4mm, indicating its suitability for use in tight spaces where precision is paramount.
As a RoHS (Restriction of Hazardous Substances) compliant part, its use meets the regulations that limit the use of specific hazardous materials found in electrical and electronic products. Besides, this product’s life cycle status is marked as “active,” meaning it is in the stage of its life cycle where it is being actively manufactured and supplied. Moreover, with safety approvals such as UL, users can be confident in the product’s adherence to industry safety standards. This particular model, belonging to the Terminals and Terminal Blocks subcategory, is an excellent example of TE Connectivity’s commitment to manufacturing high-quality connectors suitable for a wide range of electronic applications.
Industry Applications for 1217167-1
The 1217167-1 terminal could potentially serve a multitude of industry applications, spanning from consumer electronics to industrial automation systems. It’s important to note that these potential industry applications are conceptual/illustrative and would require further analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. Possible industries that might benefit from this part include:
- Consumer Electronics: Devices such as home appliances, audio systems, and gaming consoles could potentially incorporate the 1217167-1 for secure PCB connections. The terminal’s compact size and reliability underpin its suitability for devices where space and dependability are crucial.
- Industrial Automation: In the realm of automation, where durable and precise connections are paramount, the 1217167-1 could potentially be used in control panels, sensors, and actuators. Its brass material and tin plating ensure a robust electrical contact resistant to corrosion, crucial in environments subject to harsh conditions.
- Automotive: Given the rigorous demands of automotive applications, components like the 1217167-1 that offer reliable connections and are RoHS compliant could potentially be used in vehicle electronic systems. These might include entertainment systems, electronic control units, and sensors.
- Telecommunications: In telecommunications equipment, where consistent signal transmission is vital, this terminal could potentially play a role in the assembly of routers, switches, and other networking devices. Its UL safety approval is a beneficial attribute for applications requiring stringent safety standards.
- Electronic Manufacturing: For PCB assembly and prototype development in electronic manufacturing, the 1217167-1 offers a reliable solution for making quick and durable connections. Its compatibility with various PCB thicknesses and its easy-to-solder surface make it suitable for diverse manufacturing needs.
Note that these potential applications are contingent on specific project requirements, including environmental conditions and electrical demands. Engineers should evaluate the part’s specifications to ensure compliance and suitability for the intended use.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions, marking its expertise across various industries with innovative products that address complex engineering challenges. In the realm of Terminals and Terminal Blocks, TE Connectivity stands out for its extensive range of reliable solutions that cater to a wide array of applications. With products like the 1217167-1, TE Connectivity showcases its capability to produce high-quality terminals that ensure durable and efficient electrical connections.
The company has a rich heritage of engineering excellence, providing components that meet the rigorous demands of several industries, including automotive, aerospace, telecommunications, and consumer electronics. TE Connectivity’s focus on innovation, backed by a strong commitment to environmental stewardship and regulatory compliance, makes it a preferred partner for businesses looking to solve complex connectivity challenges. The 1217167-1 and similar products exemplify TE Connectivity’s dedication to delivering superior products that advance technology and improve the way we live and work.
Where to Find 1217167-1 by TE Connectivity
To source the 1217167-1 terminal or to explore alternate parts offered by TE Connectivity or other manufacturers, findchips.com is an invaluable resource. The site gives you access to current stock levels, pricing, and detailed part information, ensuring that you have all the data needed to make an informed purchase decision.
In the past, distributors such as New Advantage Corporation, Master Electronics, Avnet Asia, and DigiKey have been known to stock the 1217167-1. Nonetheless, availability can vary, and it’s highly recommended that users verify current stock and pricing on findchips.com. Additionally, for those searching for different Terminals and Terminal Blocks or terminal blocks to suit specific requirements, the platform provides a comprehensive selection and comparison feature to navigate through numerous options from TE Connectivity and beyond.