Overview of 1217861-1 by TE Connectivity
The 1217861-1 is a part of the Faston 250 series, a specialized PCB tab terminal manufactured by TE Connectivity. This terminal features a tab size of 6.35mm x 0.81mm (0.25″ x 0.032″) and is made from brass with a tin plating for increased conductivity and resistance against corrosion. The mounting hole diameter is specified to be 1.4mm. As a quick connect tab terminal, it is designed for easy installation and secure connection within a circuit. The part is ROHS compliant, ensuring adherence to regulatory standards for hazardous materials. Additionally, the 1217861-1 terminal is recognized by UL for safety standards, which is critical for applications across various industries.
Industry Applications for 1217861-1
The diverse specifications and compliance certifications of the 1217861-1 terminal make it suitable for a broad range of industry applications. While specific projects require a detailed analysis and verification by engineering and design teams, some potential uses include:
- Consumer Electronics: This terminal could potentially be used in the assembly of consumer electronic devices where quick and reliable connections are essential. Examples include home appliances, entertainment systems, and personal computing devices.
- Industrial Automation: 1217861-1 might find applications in the manufacturing of machinery and control systems where durable and efficient connections are critical. The ease of installation and robust nature of these terminals could prove beneficial.
- Automotive: Given its durable construction and fast connection capabilities, this part might be used in automotive electrical systems, including lighting, entertainment, or sensor connections.
- Renewable Energy: The part’s specifications suggest possible use in renewable energy installations, such as solar panel arrays or wind turbines, where secure electrical connections are vital for reliable energy production.
Note that these potential applications require thorough analysis and verification by relevant engineering and design teams to ensure compatibility and safety.
About TE Connectivity
TE Connectivity is a global leader in the field of electrical and electronic components, including a wide range of Terminals and Terminal Blocks. The company specializes in producing high-quality, reliable components designed to meet the demanding requirements of various industries. With products like 1217861-1 and similar parts, TE Connectivity demonstrates its commitment to innovation and excellence in the Terminal Blocks market. Their components are widely used in applications ranging from consumer electronics to industrial machinery, underscoring the company’s expertise in connectivity and sensor solutions.
Where to Find 1217861-1 by TE Connectivity
To find the TE Connectivity 1217861-1 component, prospective buyers are encouraged to use findchips.com for the most accurate and up-to-date pricing and availability information. This platform enables users to compare options not only from TE Connectivity but also from a variety of other manufacturers. Historically, the part has been available through distributors such as Perfect Parts Corporation, New Advantage Corporation, Master Electronics, LCSC, and many others. However, it’s essential to consult FindChips for current stock levels and pricing from a wide range of distributors. This comprehensive resource ensures that users can find the best terms for procurement according to their project needs.