12226-5150-00FR by 3M Interconnect

Overview of 12226-5150-00FR by 3M Interconnect

The 12226-5150-00FR is a D Type Connector designed by 3M Interconnect. It features 26 contacts, is female, and has a pitch of 0.016 inches. This connector comes with solder terminals for secure attachment and a locking mechanism that ensures a sturdy connection. Its receptacle design is specifically formatted for a through-hole mounting type, which is standard in PCB (printed circuit board) applications. Notably, this connector is RoHS compliant, which means it adheres to strict EU guidelines that restrict the use of hazardous substances in electronic components.

This receptacle’s part of the 122 Series and is characterized by its reliability and operational efficiency, with a contact termination type that promotes strong and dependable connections. The connector is designed for PCB mounting, supporting a right-angle mounting style which is versatile for various electronic layouts. The product boasts added features such as EMI shielding which is critical in environments where interference from other electronic devices might be a concern.

Industry Applications for 12226-5150-00FR

The 12226-5150-00FR is potentially suitable for various applications across numerous industries. Here are several industry application ideas:

  • Computing and Data Storage : Given its capability of effortless integration through PCB mounting and EMI shielding feature, 12226-5150-00FR might potentially be used in server motherboards or within data centers where high-density connections and minimizing electromagnetic interference are critical.
  • Consumer Electronics : Devices such as home entertainment systems and high-fidelity audio interfaces could benefit from the high insulation resistance and secure soldering options offered by this connector, which might contribute to improved device reliability and audio fidelity.
  • Telecommunications : The connector could possibly be part of telecommunications infrastructure, like in signal distribution systems or base stations where stable and reliable connections are crucial, and the RoHS compliance ensures environmental safety standards are met.
  • Industrial Automation : In automation technology, particularly in the control units or interfaces that require robust, precise connections, this connector could be potentially utilized because of its locking feature and durability at a wide range of operating temperatures.

Please note that these potential industry applications are purely conceptual and must be validated by engineering and design teams according to specific standards and application needs.

About 3M Interconnect

3M Interconnect, a division of 3M, specializes in the development and manufacture of innovative connection solutions including a variety of D Type Connectors. Known for their reliability and performance, 3M Interconnect products cater to a broad range of industries and applications. The company’s commitment to quality and compliance with environmental standards is evident in products like the 12226-5150-00FR, which is not only RoHS compliant but also designed with EMI shielding to meet diverse operational requirements.

Where to Find 12226-5150-00FR by 3M Interconnect

To purchase the 12226-5150-00FR, it is recommended to visit findchips.com for the most reliable sourcing information. On findchips.com, users can access up-to-date stock levels and pricing from a variety of distributors. D Type Connectors, including those from 3M Interconnect, are extensively listed. Historically, this part has been available from distributors such as Chip1Stop, Avnet Asia, Interstate Connecting Components, TTI, and DigiKey, but to ensure availability and best pricing, please consult findchips.com.

Compare pricing for 12226-5150-00FR and other D Type Connectors at findchips.com