Overview of 1239AS-H-100M=P2 by Murata Manufacturing Co Ltd.
The 1239AS-H-100M=P2 by Murata Manufacturing Co Ltd. is a general-purpose inductor designed for a wide range of applications. It features a 10µH inductance with a 20% tolerance, a 1A current rating, and a maximum DC resistance of 0.46Ω. This component belongs to the Dfe252012C Series and comes in a shielded 1008 (2520 metric) package, suitable for surface-mount technology (SMT).
Constructed with an iron core and housed in a chip form, the inductor is encapsulated in a rectangular SMT package measuring 2.5 mm in length, 2 mm in width, and 1.2 mm in height. The part is also compliant with RoHS and REACH standards, reflecting its adherence to environmental regulations. It operates within a temperature range of -40°C to 85°C, making it a robust choice for various thermal environments. Given its construction and shielding, it is primarily aimed at reducing electromagnetic interference while maintaining stable performance in circuit designs. The part’s factory lead time is currently set at 10 weeks, as of the current writing.
Industry Applications for 1239AS-H-100M=P2
The 1239AS-H-100M=P2 can potentially find applications across a variety of industries due to its versatile specifications. Selections are based on the attributes of the part; however, specific implementations should always be verified by engineering teams:
- Consumer Electronics: Devices like smartphones, tablets, and personal computers might use such an inductor to manage power supply circuits efficiently. The small footprint and shielded design make it conducive for use in compact spaces typically found in personal electronics.
- Telecommunications: Given its capacity to handle a considerable current of 1A and its construction that minimizes electromagnetic interference, it could possibly be used in networking hardware such as routers and switches where stable power management is critical.
- Automotive: This component potentially suits applications in automotive electronics, given the temperature range and durability. For example, power management systems in vehicles could utilize such robust inductors. However, specific automotive compliance standards like AEC-Q100 would need to be checked before usage.
- Industrial Automation: Robotic systems and automated assembly lines that require precise current handling and minimal interference could employ this inductor in their power circuits.
- Computing and Data Storage: In server farms and data centers, where stable power delivery is crucial, this inductor might help regulate the power supply across various server components.
Note that these potential industry applications are conceptual and require engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a significant player in the field of electronics components, with a specific strength in the manufacture of inductors, including 1239AS-H-100M=P2. Known for their innovative approach to component design, Murata produces a wide array of Fixed Inductors that meet the demands of diverse applications from consumer electronics to industrial systems. The company places a strong emphasis on quality and reliability, which is reflected in their adherence to various international standards, and their products are widely recognized in the industry for performance and durability.
Where to Find 1239AS-H-100M=P2 by Murata Manufacturing Co Ltd
Procuring the 1239AS-H-100M=P2 can be done effectively by exploring inventory and pricing on findchips.com. This platform provides up-to-date stock levels and competitive pricing from various distributors. Traditionally, this part has been available at distributors such as TTI, Mouser Electronics, DigiKey, and Newark. However, visiting findchips.com will provide the most current availability from these and other potential distributors.
If you are exploring alternate components, the Fixed Inductors category on findchips.com can help locate other options from Murata Manufacturing Co Ltd or competitive offerings from other manufacturers, ensuring you select the best component for your application.