12401598E4#2A by Amphenol Communications Solutions

Overview of 12401598E4#2A by Amphenol Communications Solutions

The 12401598E4#2A is a USB 3.2 Gen 2 Type C connector designed for top mount applications. This component features a compact design with a pin pitch of 1.58 mm and a dual-row surface mount technology (SMT) configuration. The connector supports a total of 24 positions, allowing for a robust electric connection in various electronic applications. The right-angle orientation simplifies PCB layouts and space requirements, making this part especially suitable for modern electronics that demand miniaturization without compromising performance.

This part is manufactured by Amphenol Communications Solutions, a company recognized for its expertise in producing high-quality connectors and interconnect systems. The 12401598E4#2A is RoHS compliant, ensuring that it adheres to environmental regulations concerning hazardous substances. With a part life cycle code marked as active, this connector is in production and readily available for procurement, although potential buyers should verify current availability through distribution channels.

Industry Applications for 12401598E4#2A

The 12401598E4#2A connector could be employed in various industries due to its versatile design and compliance features. Here are some potential applications where this part might be effective:

  • Energy and Power Systems: In applications like smart grid technology or renewable energy systems, the USB Type C connector could facilitate data communication and power supply between devices efficiently. Its compact form and SMT configuration may help in minimizing space while ensuring reliable performance.
  • Medical Imaging: In medical imaging devices, the connector might support high-speed data transfer required by imaging equipment like MRI or CT scanners. The dual-row 24-position design could potentially integrate into systems where space is limited and precise connections are necessary.
  • Robotics and Drones: Robotics and drones could utilize the 12401598E4#2A for interconnecting various sensors and control modules. The right-angle orientation is beneficial in compact designs, where routing cables can be challenging, possibly allowing for more streamlined integration.

It is important to note that these potential industry applications are only conceptual and require analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. Similar parts may also be useful in these applications, depending on the project’s specific design and compliance needs.

About Amphenol Communications Solutions

Amphenol Communications Solutions specializes in developing a wide range of connectors, including those within the Telecom and Datacom Connectors subcategory. They have a solid reputation for delivering innovative and reliable interconnect solutions. The 12401598E4#2A is one of many offerings that highlight the company’s focus on high-speed data transmission standards, particularly in the USB domain. Their products often undergo rigorous testing to ensure quality and adherence to various national and international standards.

In addition to the 12401598E4#2A, Amphenol Communications Solutions manufactures a range of similar parts that provide various options for different applications, including connectors that cater to other USB standards and interconnect technologies.

Where to Find 12401598E4#2A by Amphenol Communications Solutions

12401598E4#2A, it is recommended to research on findchips.com for current stock levels and pricing. The Telecom and Datacom Connectors category is a useful resource for finding alternative parts from Amphenol Communications Solutions or other manufacturers. Historically, this part has been available from distributors like:

  • Master Electronics
  • Onlinecomponents.com
  • Future Electronics
  • DigiKey
  • Newark

However, potential buyers should verify the current availability and specifications directly through findchips.com.

Compare pricing for 12401598E4#2A and other Telecom and Datacom Connectors / Connectors at findchips.com