124018612112A by Amphenol Communications Solutions

Overview of 124018612112A by Amphenol Communications Solutions

The electronic part described as USB3.2 GEN1, Type C, Top mount, CH 1.50mm, Dual Row SMT, IPX8 falls under the Telecom and Datacom Connectors subcategory. Manufactured by Amphenol Communications Solutions, this part offers a USB Type C receptacle with a spacing of 1.50mm between dual rows, which supports surface mount technology (SMT). The 124018612112A features a high ingress protection rating of IPX8, signifying that it is water-resistant under specific conditions. It is designed with a 24-position connection interface and can manage a current of up to 5 A per USB 3.2 Gen 1 specification.

Other significant aspects of this connector include its solder holding flange for robust mounting, and a right-angle body designed for optimal space utilization on printed circuit boards (PCBs). With a plastic insulator that is black in color and a stainless steel shell material finished in nickel, the connector ensures a blend of physical durability and effective signal integrity, further supported by its polarization features for correct insertion. The “RoHS” and “REACH” compliance of this part also ensures it meets the EU’s strict regulations on hazardous substances, making it a preferred choice when environmental considerations are a priority.

This part, with its innovations in USB connectivity, stands out in the market for its water-proofing and durability (rated for 10,000 connection cycles), making it an optimal choice for devices that require reliable, high-speed data communication under varied environmental conditions.

Industry Applications for 124018612112A

The robust features and specifications of 124018612112A might enable it to serve multiple roles across different sectors:

  • Consumer Electronics: Devices such as smartphones, tablets, and laptops could possibly incorporate this USB connector due to its high durability and reliability. This part’s water-proof feature makes it suitable for mobile devices that are used in environments where exposure to moisture is likely.
  • Audio and Video Systems: Professional-grade cameras, recording devices, and audio interfaces potentially benefit from this high-performance connector for efficient data transfer and charging capabilities, especially in outdoor or adverse conditions due to its IPX8 rating.
  • Automotive: Given the part’s durability and operating temperature range from -40 °C to 85 °C, it could ideally find usage in vehicular infotainment and telemetry systems where reliable connectivity is crucial under varying environmental conditions.
  • Entertainment and Gaming: Gaming consoles and virtual reality peripherals might potentially include this connector to leverage its fast data transfer rates and mechanical robustness, thus enhancing the user experience through uninterrupted gameplay.

Please note these potential industry applications are illustrative and need to be analyzed and verified by engineering and design teams for adherence to industry standards and specific application requirements.

About Amphenol Communications Solutions

Amphenol Communications Solutions, a segment of the broader Amphenol Corporation, specializes in the design and manufacturing of high-quality connectors and related components, predominantly serving the telecommunications and data communications sectors. Their product lineup prominently features various Telecom and Datacom Connectors, including innovative solutions like the 124018612112A, which demonstrates their commitment to advancing connector technology with a focus on robustness, performance, and compliance with current environmental standards.

Where to Find 124018612112A by Amphenol Communications Solutions

To source the 124018612112A USB connector, prospective buyers should consider using the findchips.com platform. Historically, distributors such as Master Electronics, DigiKey, Farnell, and LCSC have stocked this item, though availability can vary. For the most current stock levels and pricing, it’s advisable to check on findchips.com. Additionally, should there be a need to review alternative Telecom and Datacom Connectors, the site provides an extensive database of parts from Amphenol Communications Solutions and other manufacturers.

Compare pricing for 124018612112A and other Telecom and Datacom Connectors at findchips.com