Overview of 124018612112A by Amphenol Corporation
The 124018612112A is a USB 3.2 Type C connector tailored for use within the telecommunications and data communications sectors. Designed and manufactured by Amphenol Corporation, this component falls under the Telecom and Datacom Connectors subcategory. This connector type embraces modern USB connection requirements by supporting the USB 3.2 standard, which is essential for high-speed data transfer applications.
Dimensionally, the body of the 124018612112A measures 0.16 inches in breadth, 0.295 inches in depth, and 0.388 inches in length. This compact size, combined with a female contact gender and a rectangular contact pattern, allows for space-efficient design implementations. The connector features a black insulator made from plastic, stainless steel shell promoting robustness, and gold-plated copper alloy contacts ensuring optimal electrical conductivity and minimal contact resistance, rated at 40 milliOhms. Notably, its operating temperature ranges from -40 °C to 85 °C, and it is designed for right-angle mounting on boards, making it a versatile choice for various electronic assemblies.
Industry Applications for 124018612112A
This part potentially suits several cutting-edge sectors by virtue of its advanced features and specifications. The following are conceptual applications for the 124018612112A, each requiring thorough validation by engineering and design teams based on specific industry standards and needs:
- Computing and Data Storage: Given its high-speed USB 3.2 capability, the 124018612112A potentially could be implemented in data centers for server interfaces or high-speed storage devices, where rapid data transfer is crucial.
- Consumer Electronics: Smart devices such as smartphones, tablets, and laptops might incorporate this connector due to its USB 3.2 compatibility, which is essential for fast charging and efficient data transfer.
- Telecommunications Equipment: Telecom infrastructures that require high-speed data connectivity might employ such connectors to enhance interface speeds between different system components.
- Audio and Video Systems: This connector could also find applications in A/V systems where high bandwidth and durable connectivity are required for streaming ultra-high-definition content.
Please note, these hypothetical applications are illustrative and need conforming to specific requirements in practical scenarios.
About Amphenol Corporation
Amphenol Corporation is a major player in the world of connector and interconnect systems, especially within the sectors of Telecom and Datacom Connectors. The company designs and manufactures a wide variety of electronic and fiber optic connectors, cable assemblies, sensors, and systems. The 124018612112A is one among many connectors produced by Amphenol that cater to rigorous datacom and telecom applications. Their products are generally recognized for their durability and performance reliability across numerous industries, including mobile networks, telecommunications, information technology, and more.
Where to Find 124018612112A by Amphenol Corporation
The 124018612112A can be procured through several distributors. Historically, it has been available through distributors like TTI and Mouser Electronics. However, to check real-time availability, best pricing, and alternative options, potential buyers can visit findchips.com. This platform also allows the exploration of other Telecom and Datacom Connectors, which might be suitable alternatives to 124018612112A, offered by Amphenol Corporation or other reputable manufacturers.