1241380-1 by TE Connectivity

Overview of 1241380-1 by TE Connectivity

The 1241380-1 from TE Connectivity is part of the MCP 1.5K series and serves as a crimp socket contact designed for wire sizes ranging from 20 AWG to 17 AWG. This contact is characterized by its ability to support a maximum wire size of 17 AWG and a minimum of 20 AWG, making it adaptable to various wire thicknesses within its range. As a component classified under the category of Assembly Items in the realm of Connector Support, it is tailored for use with MCP interconnection systems. The contact features a tin contact plating, enhancing its resistance to oxidation and ensuring a reliable connection over time.

This socket contact boasts an operating temperature range from -40°C to 130°C, suitable for environments with significant temperature variations. Designed for crimp termination, this component ensures a secure mechanical connection without the need for soldering, which can be beneficial in applications where heat might pose a risk to component integrity. The contact is robust, with a rated current of 12 A, and is made using a stamped contact design, which typically allows for cost-effective mass production.

According to current specifications, the factory lead time for this component is set at 18 weeks and 4 days as of this writing, indicating the time required from order to delivery under normal circumstances.

Industry Applications for 1241380-1

The versatile specifications of the 1241380-1 allow it to be potentially utilized across a variety of industries. It is important to note that these are illustrative use cases and should be validated by the respective industry’s engineering and design teams.

  • Industrial Automation: The 1241380-1 could potentially be used in the interconnections systems of automated manufacturing equipment, where its ability to handle varying temperatures and reliable crimping technology ensure minimal downtime and maintenance.
  • Consumer Electronics: This contact might find applications within the assembly of household devices that require dependable electrical connections subject to frequent operational cycles and ambient environmental conditions.
  • Telecommunications: In the realm of telecommunications, reliable and effective connector systems are crucial. The 1241380-1 could potentially be used in infrastructure applications, supporting the stable operation of communications equipment over broad temperature ranges.
  • Automotive: Given that it fits within a series designed for rigorous uses and varying wire sizes (though specific automotive compliance would need to be confirmed), this contact might be included in the assembly of electrical systems within vehicles, potentially contributing to safer and more reliable connections critical for automotive applications.

These applications highlight how the 1241380-1 can provide robust solutions across different industrial branches, though each of these applications necessitates further explicit confirmation and compliance checks specific to each field’s standards.

About TE Connectivity

TE Connectivity is a prominent player particularly in the sector of Assembly Items for Connector Support. The manufacturer specializes in various types of electronic components designed to aid in the robust and efficient assembly of electronic systems. The 1241380-1 is a reflection of TE Connectivity’s commitment to quality and innovation within this sector. This component typifies the manufacturer’s emphasis on producing versatile and durable parts, aligning with industry needs for reliability and performance.

TE Connectivity produces a broad range of connector support accessories, ensuring a comprehensive lineup of products that complement various applications across multiple industries. Their synthesis of functionality and practical design makes them a preferred choice for electronic component solutions worldwide.

Where to Find 1241380-1 by TE Connectivity

For procurement of the 1241380-1, individuals and businesses can refer to our dedicated platform at findchips.com. This part has historically been available at several distributors including New Advantage Corporation, Master Electronics, and Mouser Electronics. To access up-to-date stock availability, pricing, and to explore alternative Assembly Items from TE Connectivity or other manufacturers, visiting findchips.com ensures comprehensive and real-time purchasing data.

Compare pricing for 1241380-1 and other Assembly Items / Connector Support at findchips.com