Overview of 128-0711-201 by Cinch Connectivity Solutions
The 128-0711-201 by Cinch Connectivity Solutions is a sophisticated RF connector, styled as a UMCC (Ultra Miniature Coaxial Connectors) jack. This particular model supports a characteristic impedance of 50 Ohm and is designed for board mount applications with surface mount vertical coaxial termination. Notably, it is RoHS compliant, aligning with current environmental and safety standards concerning hazardous substances.
This part, with its straight jack body style and snap coupling type, offers a low-profile option for RF connectivity solutions. Its design ensures its application in scenarios necessitating a reduced form factor without compromising performance. The connector is constructed to operate up to a maximum of 6 GHz, featuring a VSWR (Voltage Standing Wave Ratio) of 1.3 which indicates a high level of efficiency in signal transmission and minimal reflection. Furthermore, the contact termination is gold-plated (Au), enhancing the durability and conductivity of the connection. The 128-0711-201 is optimized for a variety of RF applications, provided in a tape and reel package containing 2,500 units per reel, facilitating ease in bulk processing and assembly applications.
Industry Applications for 128-0711-201
The 128-0711-201 connector could potentially serve a broad spectrum of industries owing to its specifications, although the determination of its compatibility with any specific application should undergo thorough analysis and verification by engineering and design teams. Here are some conceptual use cases in various industries:
- Telecommunications: Given its operating frequency up to 6 GHz, this connector might be suited for mobile communications infrastructure, potentially facilitating connections within base stations or in equipment supporting data transmission.
- Consumer Electronics: In smartphones, tablets, or other compact devices, the low-profile and high-frequency capabilities of the 128-0711-201 might be applied for internal RF connections, taking advantage of its space-saving design and efficient signal transmission.
- Computing and Data Storage: For wireless network cards or in data centers requiring RF connections, this connector can potentially provide reliable and high-quality connectivity, supporting high-speed data transfer and communication between modules.
- Aerospace and Defense: While not explicitly MIL-spec compliant, the connector’s performance characteristics, especially its capability for operating at up to 6 GHz, could see it used in non-critical RF applications within aviation or defense sectors, subject to appropriate validations.
- Medical Imaging: Although direct application in medical imaging requires stringent compliance and certification, connectors with similar characteristics to 128-0711-201 could potentially serve in non-imaging RF equipment used within the healthcare sector.
Note that these potential industry applications are illustrative concepts that require further investigation to ensure adherence to industry standards and specific application requirements.
About Cinch Connectivity Solutions
Cinch Connectivity Solutions, a brand under the umbrella of Bel, is known for its broad range of connector solutions, particularly excelling in the field of Other RF Connectors. This manufacturer brings to the table a wealth of experience and a portfolio rich with products designed for high-quality signal transmission, durability, and performance. The 128-0711-201 is one such example, showcasing the company’s commitment to delivering advanced RF connector solutions.
What sets Cinch Connectivity Solutions apart in the connectors market is not only its comprehensive catalog of RF connectors but also its innovation in addressing the evolving needs of the industry. They provide connector solutions across multiple applications, ensuring reliability and integrity in electrical connections.
Where to Find 128-0711-201 by Cinch Connectivity Solutions
To acquire the 128-0711-201 connector or explore similar parts, one might consider researching on findchips.com. On this platform, users can discover comprehensive information regarding stock levels, pricing, and availability from various distributors. Historically, this part has been available through distributors such as Richardson RFPD, Interstate Connecting Components, Verical, Heilind Electronics, RS, Mouser Electronics, DigiKey, and Newark. However, to get the most up-to-date stock levels and pricing, visiting findchips.com is recommended, where one can also find alternate parts to 128-0711-201 provided by Cinch Connectivity Solutions and other manufacturers by exploring the Other RF Connectors section.