1287 by Keystone Electronics Corp

Overview of 1287 by Keystone Electronics Corp

The 1287 by Keystone Electronics Corp is a male disconnect tab terminal designed for through-hole mounting. It features a tab size of 6.35mm x 0.81mm (0.25″ x 0.032″) in metric and imperial units, respectively, making it suitable for a variety of terminal connections. This terminal is crafted from brass, ensuring durability and a strong electrical conductivity. To further enhance its performance, the 1287 terminal is tin-plated, which helps in preventing oxidation and ensuring a reliable connection over time. The mounting hole diameter for this part is specified at 1.3mm, which accommodates standard mounting procedures in printed circuit boards and other electronic assemblies. Additionally, the 1287 terminal is RoHS compliant, adhering to current environmental standards and regulations concerning the restriction of hazardous substances. With attributes such as being Pb-free and holding an active part life cycle code, the 1287 signifies a contemporary solution for electrical and electronic terminals within the subcategory of Terminals and Terminal Blocks.

Industry Applications for 1287

The design and specifications of the 1287 terminal suggest it can be effectively utilized across a wide range of industry applications. Here are some potential use cases, noting that these suggestions are conceptual and should be validated by engineering and design teams:

  • Computing and Data Storage: Due to its robust construction and reliable connectivity, the 1287 might be used in building computing infrastructure such as servers, storage devices, and networking equipment where secure and durable connections are crucial.
  • Electronic Manufacturing: This terminal could potentially be incorporated into various electronic components and devices, especially those requiring reliable through-hole connections, such as power supplies, control panels, and consumer electronics.
  • Industrial Control Systems: With its tin plating and brass material, the 1287 might find applications in industrial environments for connecting sensors, actuators, and control units where resistance to oxidation is beneficial.

Notably, the part’s characteristics like the tin plating, brass material, and precise dimensions make it suitable for these and potentially other applications where quality and reliability of electrical connections are of utmost importance.

About Keystone Electronics Corp.

Keystone Electronics Corp. specializes in the design and manufacture of electronic components, particularly focusing on connectors, hardware, and Terminals and Terminal Blocks. Known for its innovative approach to product development, Keystone provides a wide array of components that cater to an extensive range of applications in electronics and electrical engineering. The company emphasizes the importance of quality and reliability in its products, ensuring they meet stringent industry standards and customer expectations. The 1287 terminal is an example of Keystone Electronics Corp.’s commitment to providing high-quality terminals and connectors that meet the needs of a demanding electronics market. Keystone Electronics manufactures a diverse portfolio of components, including other terminals and terminal blocks that share similar attributes and quality standards to the 1287, catering to a range of connection requirements across various industries.

Where to Find 1287 by Keystone Electronics Corp

To find the 1287 terminal by Keystone Electronics Corp, interested buyers and engineers should start their search on findchips.com. This resource provides comprehensive listings of available stock, pricing, and technical details from a variety of distributors. Additionally, for those seeking alternate parts to the 1287 that might be offered by Keystone Electronics Corp or other manufacturers, the Terminals and Terminal Blocks category on FindChips offers extensive options to explore. Historically, the 1287 has been available from distributors such as:

  • Perfect Parts Corporation
  • New Advantage Corporation
  • LCSC
  • DigiKey
  • Arrow Electronics
  • Mouser Electronics
  • Newark

However, stock levels and availability may vary, so it is recommended to check FindChips for the most current information on where to purchase the 1287 terminal.

Compare pricing for 1287 and other Terminals and Terminal Blocks / Terminal Blocks at findchips.com