Overview of 131-3701-261 by Cinch Connectivity Solutions
The 131-3701-261 component by Cinch Connectivity Solutions is an RF SMB connector designed for male, board mount applications with solder terminals. This straight jack connector is engineered for a 50 Ohm impedance system and is compatible with coaxial cable types such as RG58, RG178, and RG316. The part features a receptacle body/shell style, emphasizing its role in direct board mounting configurations. Its contact material is brass for robust electrical connectivity, with both the mating and termination surfaces finished in gold to enhance conductivity and resist corrosion.
Additionally, this RF connector is characterized by a snap coupling type, allowing for quick and secure connections without the necessity for threading, which is essential in applications where ease of attachment and removal is important. The insulator material comprises perfluoroalkoxy (PFA) and polytetrafluoroethylene (PTFE), notable for their high resistance to chemicals and heat, ensuring reliable insulation even under harsh conditions. With an operating frequency up to 4 GHz, this part is aligned with general-purpose applications within its specified frequency range. It is compliant with various standards, including RoHS and REACH, demonstrating its adherence to environmental and safety regulations.
Industry Applications for 131-3701-261
Possible industry applications for the 131-3701-261 connector span a variety of sectors owing to its versatile design and technical properties. While this list is not exhaustive, the following sectors could greatly benefit from its application:
- Consumer Electronics: Devices such as broadband modems, routers, and radio-frequency enabled home appliances might incorporate this connector for internal RF connectivity.
- Space Technology and Aerospace: Given its high-frequency operation capacity and resistance to harsh environmental conditions, the part could potentially be used in satellite communications, avionics, and onboard communications systems.
- Energy and Power Systems: RF connectivity is crucial in modern smart grid and power management systems, where this connector could facilitate RF communications for monitoring and control operations.
- Transportation and Logistics: In transportation infrastructure and vehicle communication systems, the 131-3701-261 could play a role in enablement of RF communication for telemetry and location tracking purposes.
- Renewable Energy: Applications within solar energy systems and wind turbines that require RF communications for operational management and performance monitoring might leverage this connector’s capabilities.
It is important to note that these potential applications are illustrative and depend on specific project requirements. Engineering and design teams should analyze and verify the suitability of this part for their intended use.
About Cinch Connectivity Solutions
Cinch Connectivity Solutions, a part of the Bel group, is a leader in the design and manufacture of a broad range of high-quality connector products, including RF SMB/SSMB Connectors. The company is recognized for its technical innovation and ability to deliver reliable solutions across various applications, particularly in demanding industries such as aerospace, military, wireless communications, and industrial segments. The 131-3701-261 is a testament to Cinch’s commitment to quality, performance, and environmental compliance, showcasing their expertise in creating connectors that meet stringent operational requirements. Cinch Connectivity Solutions offers a broad portfolio of products beyond just the RF SMB/SSMB category, catering to a wide array of connectivity needs in the electronics industry.
Where to Find 131-3701-261 by Cinch Connectivity Solutions
To source the 131-3701-261 component, it is recommended to begin your search on findchips.com. This platform aggregates data from various distributors to present the most current stock levels, pricing, and availability information. In addition to checking for this specific part, the platform also allows users to explore alternate components within the RF SMB/SSMB Connectors category that might be offered by Cinch Connectivity Solutions or other manufacturers. Historically, the 131-3701-261 connector has been available through distributors including Interstate Connecting Components, Heilind Electronics, Bisco Industries, RS Components, Mouser Electronics, DigiKey, and Newark. However, for the most current inventory status and procurement options, it’s crucial to verify directly on findchips.com.