Overview of 1318105-1 by TE Connectivity
The part in question is a connector accessory designed for use with discrete wire cables, specifically accommodating a minimum cable diameter of 0.051 inches and a maximum of 0.074 inches. Manufactured by TE Connectivity, it features a socket contact with crimp termination, suitable for wire sizes ranging from 22 to 18 AWG. Notably, the contact material is a copper alloy, and the contacts are gold plated, ensuring reliable conductivity and corrosion resistance. This component is part of the Dynamic D-2000 Series which is designed to facilitate power and signal applications, emphasizing its versatility and importance in connector assemblies.
This item is RoHS compliant, affirming that it is manufactured with restricted levels of hazardous materials. The factory lead time for this part is 11 weeks and 4 days, as of this writing, highlighting the need for planning in procurement schedules. Additionally, the connector accessory supports a rated current of 5 amperes and a maximum rated voltage of 250 V DC, suitable for various low to medium power applications. The contact’s operating temperature ranges from -55 °C to 105 °C, making it usable in diverse environmental conditions.
Falling under the umbrella of Assembly Items, this part serves a critical role in enabling effective mechanical and electrical interface in connector systems.
Industry Applications for 1318105-1
The versatile design and technical specifications of 1318105-1 make it suitable for application across a variety of industries. Below are some potential industry applications for this part:
- Industrial Automation: In the world of automation, reliable connection solutions are crucial for sensors and actuators integration. The robust operating temperature range and high conductivity of this part potentially make it ideal for use in PLCs (Programmable Logic Controllers) and other automation hardware.
- Telecommunications: This part could be effectively used in the telecommunications sector where high-reliability connections for signal transmission are critical. The gold-plated contacts could provide enhanced performance for data transmission applications.
- Consumer Electronics: For applications in devices such as high-end audio visual equipment, the 1318105-1’s high-quality signal integrity attributes can be crucial. It might be used in connecting internal wiring where space and reliable connectivity are important.
- Computing and Data Storage: Servers and storage devices could utilize this part for power distribution and signal routing within the hardware, leveraging its capacity to handle relevant voltage and current levels safely.
- Transportation and Logistics: The rugged design could be suitable for vehicular applications, potentially supporting connections within electronic control units or infotainment systems where durability and reliability are necessary.
Please note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams to ensure adherence to industry-specific standards and application requirements.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions, deeply entrenched in various industries, including automotive, aerospace, telecommunications, and consumer electronics. Within the realm of Assembly Items and broader connector support categories, TE Connectivity offers innovative products like 1318105-1, which enhances the performance and reliability of electronic assemblies. They are known for engineering high-quality materials such as copper alloys and for incorporating advanced technologies like gold plating in contact systems. The company’s strong focus on R&D allows it to generate connectors and accessories that meet stringent industry requirements, thus enabling groundbreaking projects across technology sectors.
Where to Find 1318105-1 by TE Connectivity
To obtain TE Connectivity’s 1318105-1, it’s recommended to browse on findchips.com. This platform provides comprehensive information regarding real-time stock levels and pricing from various distributors. Historically, distributors such as Master Electronics, LCSC, Chip1Stop, and DigiKey have stocked this item. However, accessing findchips.com ensures you get current information regarding availability and competitive pricing. Moreover, you may also explore alternative parts within the Assembly Items category to compare with 1318105-1 and ascertain the best component for your needs.