Overview of 1318382-8 by TE Connectivity
The 1318382-8 by TE Connectivity is an automotive connector featuring a right angle board mounting style, supporting a 12 V rated voltage and operating temperature ranging from -30 °C to 105 °C. Part of the Combination Line Connectors subcategory under the Connectors category, it showcases TE Connectivity’s commitment to providing highly reliable and durable connector components. The connector type is identified as a combination line connector, with a male contact gender and square pin-socket (SQ PIN-SKT) contact style. With dimensions including a body breadth of 0.906 inch, depth of 0.963 inch, and length of 0.963 inch, it supports a total number of 16 contacts across two rows. The terminal pitch stands at 2.2 mm, featuring solder type termination. In terms of regulatory compliance, it meets the standards for RoHS, REACH, and UL Flammability Code 94-HB.
Industry Applications for 1318382-8
The versatility and specifications of 1318382-8 make it potentially suitable for a wide range of applications across diverse industries. Here are a few key sectors and possible use cases:
- Automotive: Given its characteristics, 1318382-8 might be used in vehicle electronics, such as in infotainment systems, electronic control units (ECUs), and sensor connections. The operating temperature range makes it suitable for the harsh environments found in automotive applications.
- Telecommunications: This connector could potentially find applications in networking equipment, such as routers and switches, due to its reliable connection capabilities and compliance with important safety and quality standards.
- Computing and Data Storage: The connector might be utilized in servers, data storage devices, and other computing equipment where secure and reliable connections are crucial for data integrity and system reliability.
- Aerospace and Defense: Given the robust design and the ability to operate under a wide range of temperatures, 1318382-8 might be suitable for use in aerospace electronics, including navigation systems and communication equipment within aircraft and ground support systems.
- Internet of Things (IoT): Its potential for reliable data and power transmission makes it a suitable choice for IoT devices requiring durable and consistent connectivity.
It is important to note that these potential applications require thorough analysis and verification by engineering and design teams to ensure the connector meets the specific requirements of each use case.
About TE Connectivity
TE Connectivity is a global leader in the field of connectors, offering a wide range of solutions for various industries. With a focus on innovation and quality, TE Connectivity manufactures products that meet the rigorous demands of several markets, including automotive, industrial, telecommunications, and consumer electronics. In the realm of Combination Line Connectors, TE Connectivity stands out by providing durable, reliable, and high-performance connectors like the 1318382-8 among others. Their commitment to manufacturing excellence and adherence to strict industry standards ensures their components meet the needs of a rapidly evolving technological landscape.
Where to Find 1318382-8 by TE Connectivity
To source the 1318382-8 connector by TE Connectivity, FindChips provides a comprehensive platform to research pricing, availability, and technical specifications. The site aggregates information from a range of distributors, historically including Master Electronics, Avnet Abacus, PEI Genesis, Interstate Connecting Components, Onlinecomponents.com, Heilind Electronics, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. Though availability can change, heading to FindChips ensures you get up-to-date information from a wide array of suppliers. Whether you’re looking to compare pricing, check stock levels, or find suitable alternatives within Combination Line Connectors offered by TE Connectivity or other manufacturers, FindChips is the go-to source for your component needs.