Overview of 132134-15 by Amphenol Corporation
The 132134-15 by Amphenol Corporation is an RF SMA Connector, featuring one female contact designed for board mount applications with a surface mount terminal. This connector includes a locking feature and is structured as a jack. It accommodates an SMA JK PCB SUR MT CONTACT, available in bulk or bag packaging options, including alternative identifiers: 23X5222 and 132134-15 respectively.
This product is part of the RF SMA/SSMA Connectors subcategory and possesses a characteristic impedance of 50 Ω, a maximum operating frequency of 12.4 GHz, and a voltage standing wave ratio (VSWR) of 1.3, ensuring efficient signal transmission with minimal signal reflection. With a dielectric withstanding voltage of 1400VAC and durability up to 500 cycles, it offers robust performance for demanding applications. The connector is made of brass with a gold shell finish and uses polytetrafluoroethylene as the insulator material, enabling it to withstand temperatures ranging from -65 °C to 165 °C.
Industry Applications for 132134-15
Given its technical specifications and features, the 132134-15 could be well-suited for various industry applications, particularly where reliable, high-frequency connections are critical. Below are some industry sectors where this part might be beneficial:
- Industrial Automation: The 132134-15 might be used in communication systems within automated manufacturing plants where equipment requires robust components that can withstand harsh industrial environments.
- Healthcare: In medical equipment, especially in devices that operate at high frequencies such as RF ablation systems, the ability to endure high voltages and temperatures might make this connector a plausible choice.
- Environmental Monitoring: For devices tracking environmental data over extensive RF communications systems, the 132134-15’s high frequency and durability properties could make it a potential component.
- Virtual Reality (VR): Given its high-frequency operation capabilities, this connector could potentially be used in the complex video and data transport systems needed in VR headsets and equipment.
It’s crucial to note that these potential applications are speculative and would need to be validated by engineering and design teams specific to each industry, ensuring adherence to industry standards and application requirements.
About Amphenol Corporation
Amphenol Corporation is a leading provider of electrical, electronic, and fiber optic connectors, interconnect systems, and coaxial and specialty cable. Amphenol is particularly well-regarded in the RF SMA/SSMA Connectors market, which includes the 132134-15 and similar parts designed for various robust and high-frequency applications. Amphenol’s RF connectors are engineered to serve a broad range of applications across multiple industries, ensuring reliability and performance.
Where to Find 132134-15 by Amphenol Corporation
The 132134-15 can be researched and purchased through findchips.com. On our platform, you can view current stock levels and pricing from various distributors. Historically, this part has been available from distributors such as Chip1Stop, Avnet Asia, Avnet Abacus, Sensible Micro Corporation, TTI, Bristol Electronics, Mouser Electronics, and Avnet Americas. While these distributors have carried the part in the past, you can discover up-to-date availability by searching on findchips.com. Moreover, if you’re looking for similar parts from Amphenol Corporation or other manufacturers, you can browse the broader category of RF SMA/SSMA Connectors.