Overview of 132136 by Amphenol Corporation
The 132136 by Amphenol Corporation is an RF SMA Connector designed for female board mount applications, featuring a solder terminal jack configuration. This connector supports a frequency range from 0 to 6GHz with a characteristic impedance of 50 Ohms, and it adheres right-angle mounting on the board, which makes it ideal for space-limited applications. The part is constructed with high durability, supporting up to 500 cycles of mating and carries a gold finish for its shell material, primarily made of brass.
Its insulator material, polytetrafluoroethylene (PTFE), ensures excellent thermal resistance and chemical inertness, with operating temperatures ranging between -65 °C to 165 °C. Compliant with RoHS, albeit not compliant with REACH, this connector also meets the military standard MIL-C-39012, which speaks to its robustness and reliability in demanding environments. The additional features outlined indicate its suitability for high-frequency applications that require reliable and long-lasting connections.
Industry Applications for 132136
The applications for the 132136 are extensive due to its technical specifications and robust design. Given its frequency range and high durability, this connector could potentially be utilized in several high-demand industries. However, these industries are mentioned only as possibilities and should be thoroughly evaluated and verified by each engineering and design team according to industry-specific standards and application requirements:
- Consumer Electronics: In devices where space is at a premium and reliable high-frequency connections are required, such as in smartphones, laptops, or Wi-Fi routers, where maintaining signal integrity is crucial.
- Aerospace and Defense: The MIL-C-39012 standard suggests potential use in military radios, satellite communication systems, and other defense equipment where durability and reliability in extreme conditions are crucial.
- Healthcare: High-frequency equipment such as advanced diagnostic systems and medical imaging technologies could leverage this connector for its reliability and consistent performance over a broad temperature range.
- Telecommunications: Essential for applications requiring dependable, high-frequency performance such as in base stations, antennas, and networking equipment within telecommunications infrastructure.
It is important to understand that these potential industry applications are purely illustrative and require meticulous diligence and comprehensive analysis in the selection process for any real-world application.
About Amphenol Corporation
Amphenol Corporation is a leading provider in the realm of electronic and fiber optic connectors, connector systems, and network solutions. Their expertise particularly extends into the domain of RF SMA/SSMA Connectors, where products like 132136 stand out for their adherence to military standards and high-performance metrics. The company’s history of producing reliable connectors assures that their components, including the 132136, are crafted to meet rigorous usage demands across various applications.
Amphenol’s commitment to innovation is evident in their ongoing development of connectors that are not only robust but also tailor-made for modern electronic needs, spanning from small consumer gadgets to heavy-duty industrial machinery. This positions Amphenol as a crucial participant in the electronics sector, contributing to advancements in connectivity and performance.
Where to Find 132136 by Amphenol Corporation
If you’re looking to source the 132136 by Amphenol Corporation, a practical approach would be to start your search on findchips.com. On the website, you can access real-time information regarding stock levels, current pricing, and available distributors globally. Historically, this part has been stocked by distributors such as Chip1Stop, Avnet Abacus, TTI, Quest Components, Bristol Electronics, Mouser Electronics, and Avnet Americas. However, for up-to-date availability and pricing, always check the latest data on FindChips.
Furthermore, if you are examining alternative options within the same RF SMA/SSMA Connectors category, FindChips provides a comprehensive list which can serve to compare the 132136 against similar offerings by Amphenol or other manufacturers. This could be beneficial in optimizing your procurement process by comparing specifications and pricing side-by-side.