Overview of 1332 by Anderson Power Products
The 1332 is a contact component designed for use in various tool and machinery applications. It features a solder termination type and supports wire sizes ranging from 20 AWG to 16 AWG, making it versatile for different connectivity needs. This part is part of the Powerpole Pak PP15-45 series, which is designed for reliability and performance in electrical connections.
Manufactured by Anderson Power Products, the 1332 contact is constructed from copper alloy and is plated with silver, ensuring good conductivity and resistance to corrosion. The component is compliant with RoHS and reaches standards, affirming its compatibility with environmental regulations. The part is also recognized by various approvals, including CSA and UL, which provide assurance regarding its safety and efficiency in electrical applications.
With an operating temperature range of -20°C to 105°C, the 1332 is engineered to perform under diverse environmental conditions. It supports rated voltages up to 600 V for both AC and DC applications, making it suitable for a wide array of industrial uses.
Industry Applications for 1332
The potential applications for the 1332 part could span various industries. Below are several examples where this component might be applied:
- Consumer Electronics: The 1332 could potentially be used in devices such as power supplies and battery packs. The contact’s rated voltage of up to 600 V might support high-power applications, while its compact design allows for efficient space management in electronic gadgets.
- Internet of Things (IoT): In IoT devices, the reliable connection provided by the 1332 might facilitate communication and power distribution among various sensors and modules. Its RoHS compliance suggests an environmentally friendly choice for manufacturers focused on sustainability.
- Robotics and Drones: The robust performance and silver contact plating of the 1332 might make it suitable for use in drones and robotic applications, where ensuring a stable electrical connection during operation is crucial. Its lightweight design paired with strong electrical properties could offer significant advantages in these high-tech applications.
- Smart Cities: As smart city infrastructures become more prevalent, the 1332 could potentially play a role in the connectivity of smart lighting systems, parking solutions, and other connected devices that require dependable power distribution.
- Aerospace and Defense: If specific standards were present, the 1332 could potentially find applications in aerospace and defense systems, where robust, reliable electrical connectivity is paramount. Its approvals from CSA and UL would support use in critical systems requiring stringent compliance.
These potential industry applications are only conceptual and illustrative. Design and engineering teams should analyze and verify the suitability of the 1332 part for adherence to industry standards and specific application requirements.
About Anderson Power Products
Anderson Power Products specializes in the design and manufacture of high-quality electrical connectors, particularly in the subcategory of Assembly Items. The company is known for its commitment to innovation, safety, and compliance with industry standards. The 1332 part is one of the many components in its Powerpole Pak product range, which offers reliable and efficient power distribution solutions.
In addition to the 1332, Anderson Power Products manufactures various similar parts that cater to different wire sizes and configurations. Each component is designed to meet the needs of various applications, ensuring that they provide effective connectivity for both industrial and consumer uses. Their focus on quality and compliance is reflected in the multiple certifications and approvals their products possess.
Research Price and Stock for 1332 by Anderson Power Products on Findchips.com
To understand the market availability and pricing for the 1332, it is recommended to conduct a search on Findchips. This platform provides the latest stock levels and pricing, ensuring you have access to the most current data. You can also explore the Assembly Items subcategory to find alternate parts that might be offered by Anderson Power Products or other manufacturers.
Historically, the 1332 part has been available through several distributors, including Master Electronics, TME, Quest Components, and DigiKey. However, stock levels may vary, so it is crucial to verify the current availability through Findchips.
Compare pricing for 1332 and other Assembly Items / Connector Support at findchips.com
Using Findchips, you can easily compare the 1332 and other components within the Assembly Items category to make informed purchasing decisions.