Overview of 135-234QBF-J01 by Honeywell Sensing and Control
The 135-234QBF-J01 is an NTC thermistor with a resistance value of 230,000 ohms and a high thermal sensitivity index of 4261 K, making it suitable for precise temperature sensing applications. This thermistor is characterized by its through-hole mount design for easy installation, and it comes in an axial leaded package which facilitates its integration into a wide variety of electronic assemblies. The part falls under the subcategory of Non-linear Resistors as part of the broader Resistors category.
Specifically designed to operate over a broad temperature range, the 135-234QBF-J01 can handle minimum temperatures as low as -60°C and maximum temperatures up to 300°C. It is also a RoHS compliant part, ensuring that it meets current environmental standards prohibiting specific hazardous materials. The part’s ability to offer a tight tolerance of 5% further exemplifies its utility in critical temperature monitoring tasks where precision is vital.
Industry Applications for 135-234QBF-J01
The 135-234QBF-J01 by Honeywell Sensing and Control could potentially be used in various high-demand sectors, each benefiting from its temperature sensing prowess:
- Consumer Electronics: This thermistor might be utilized in home appliances like ovens and refrigerators, where effective temperature regulation is critical for functionality and safety.
- Industrial Automation: In industrial settings, machinery requires constant temperature monitoring to prevent overheating and ensure operational safety. This part, with its high thermal sensitivity, could be an important component in thermal management systems.
- Aerospace and Defense: The robust temperature range makes this thermistor potentially suitable for aerospace applications, where equipment must perform across extreme temperatures, although specific confirmation to military or aerospace standards would need to be verified.
- Healthcare: Equipment such as incubators and sterilizers, which require stringent temperature control, could also benefit from this thermistor’s precision and reliability.
Please note, these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Honeywell Sensing and Control
Honeywell Sensing and Control is a division of Honeywell International Inc., which has developed a strong reputation in crafting high-quality electronic components, including a variety of resistors. Specializing in Non-linear Resistors, Honeywell produces parts like the 135-234QBF-J01, designed to offer reliable performance in a range of applications, particularly those requiring precise and responsive temperature sensing capabilities. Their thermistors are well-regarded for their accuracy and durability, aspects that are pivotal for the critical environments in which these components are often utilized.
Where to Find 135-234QBF-J01 by Honeywell Sensing and Control
If you are considering the purchase of the 135-234QBF-J01 for your project, it is recommended to check the availability on findchips.com. This site facilitates comparisons of pricing and stock levels from various distributors. It is important to verify current stock levels and pricing as the availability of this part can vary. Historically, distributors such as Master Electronics, Sager, Onlinecomponents.com, RS, Mouser Electronics, DigiKey, and Newark have listed this product, but for the latest information, direct your search to the comprehensive database at Findchips.com.
For alternative options, you might consider exploring other Non-linear Resistors that might be available from Honeywell Sensing and Control or other manufacturers, which can also be found through the same website.